Overview of 6N137 by Everlight Electronics Co Ltd.
The 6N137 from Everlight Electronics Co Ltd. is a logic IC output optocoupler with a single element. It features a high isolation voltage of 5000V and supports a data rate of up to 10 MBps. The device complies with ROHS standards and is presented in a DIP-8 package for through-hole mounting. The optocoupler is designed to provide electrical isolation between its input and output, with an open-collector output and a direct current input within a single channel. Its rectangular shape and through-hole mounting feature make it ideal for a variety of electronic circuit applications. The 6N137 is specified to operate over a broad temperature range, from -40 °C to 85 °C, making it versatile for use in various operating environments.
The optocoupler’s additional features include compatibility with CMOS logic levels and UL approval, highlighting its safety and compatibility with a wide range of electronic devices. Its maximum forward current is 0.05 A, and the device also offers a maximum on-state current of 0.05 A. The response time is notably quick, at nominally 4e-8 ns, ensuring that signals are passed between the input and output with minimal delay. With its active part life cycle status, compliance with Reach and EAR99 ECCN code, and a factory lead time of 14 weeks (as of the current writing), the 6N137 is accessible for both current and future design projects.
Industry Applications for 6N137
Given the specifications and features of the 6N137 optocoupler, it potentially suits a variety of industry applications. While specific application suitability should be verified by engineering and design teams, here are some conceptual use cases:
- Industrial Automation: The 6N137 could potentially be used in industrial control systems where electrical isolation is crucial, such as in sensors and actuators communication, PLC interfaces, and motor control circuits. Its high isolation voltage and fast response time are beneficial in protecting sensitive control electronics from high-voltage transients.
- Renewable Energy: In renewable energy systems like solar inverters or wind turbine controllers, the 6N137 might provide electrical isolation between low-voltage control equipment and high-power switches. Its robust operating temperature range and high isolation features could be particularly valuable in the variable environmental conditions experienced by renewable energy installations.
- Robotics and Drones: The isolation and fast data rate of the 6N137 possibly make it suitable for use in robotic systems and drones, where it might be used in signal transmission between controllers and actuators or sensors. These applications benefit from the component’s ability to protect control circuits from electrical noise and potential damage.
- Telecommunications: Although not explicitly listed in the possible industry applications, the fast data rate and signal isolation capabilities of the 6N137 could potentially make it useful in telecommunications equipment, for signal isolation in network interfaces, and in equipment requiring high-speed digital isolation.
Note that these potential industry applications are conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Everlight Electronics Co Ltd.
Everlight Electronics Co Ltd. is recognized within the optoelectronics sector for producing a broad array of components, including an extensive line of optocouplers. The company has established itself as a significant player in the industry, leveraging advanced manufacturing technologies and strict quality control processes to deliver reliable and efficient optoelectronics solutions. The 6N137 is one product within Everlight’s broad portfolio that underscores their commitment to providing high-performance, robust optoelectronic devices. Everlight’s products, including the 6N137 and similar parts, are designed to meet the needs of a wide range of applications, exemplifying the company’s expertise in catering to the diverse requirements of the electronics industry.
Where to Find 6N137 by Everlight Electronics Co Ltd
To locate the 6N137 optocoupler for procurement, researchers and professional buyers are advised to use findchips.com. The site allows users to compare current stock levels and pricing across a range of distributors. While the 6N137 has been historically available from distributors such as Sense Electronic Company Limited, New Advantage Corporation, LCSC, EBV Elektronik, TME, Future Electronics, Arrow Electronics, and Avnet Americas, availability can fluctuate. To find this part or similar Optocoupler components that might be offered by Everlight Electronics Co Ltd or other manufacturers, using findchips.com will ensure the most current information is at your fingertips.