Overview of 06035A220JAT2A by Kyocera AVX Components
The 06035A220JAT2A is a surface mount, multilayer ceramic capacitor (MLCC) with a capacitance of 22 picofarads (pF) and a voltage rating of 50 volts (V). As part of the C0G (NP0) dielectric family, this capacitor exhibits a stable capacitance across a wide temperature range, from -55ºC to +125ºC, and offers a tight tolerance of ±5%. The 0603 package size (1.6mm x 0.81mm) makes it suitable for compact electronic designs. Its design includes a nickel barrier coated with matte tin for reliable soldering and excellent leach resistance. RoHS compliant, it ensures environmental safety by avoiding hazardous substances in its construction.
Industry Applications for 06035A220JAT2A
The properties of 06035A220JAT2A, such as its operational stability over a broad temperature range and precision tolerance, allow it to be versatile for various industry applications. While these potential applications are illustrative and suggest the part’s flexibility, engineering and design teams must verify its suitability for specific uses, adhering to industry standards and application requirements.
- Communication Equipment: The capacitor’s stable capacitance at different temperatures potentially makes it ideal for use in communication devices, where maintaining signal integrity is paramount. For instance, in satellite communication gear or cell phones, the tight tolerance ensures minimal variability in circuit performance.
- Consumer Electronics: It could be effectively utilized in consumer electronics where space is at a premium, like smartphones, tablets, or other compact devices. Here, the small package size and reliability under varying environmental conditions are crucial attributes.
- Industrial Automation: In industrial automation systems, reliable performance over a wide temperature range can be critical. This capacitor might find applications in control circuits for sensors, actuators, and other monitoring devices that operate in harsh industrial environments.
- Education and Research: Given its precise tolerance and stable behavior, it serves as an ideal component for research and education purposes, particularly in laboratories designing experimental circuits and prototypes that require accurate measurements.
About Kyocera AVX Components
Kyocera AVX Components is known for its extensive range of passive electronic components, including a wide variety of Ceramic Capacitors. The company specializes in manufacturing parts that meet the rigorous demands of various industries, focusing on technological advancements and quality. The 06035A220JAT2A is a testament to their commitment to reliability and performance, incorporating advanced dielectric materials like C0G (NP0) that are designed for stability and precision. Kyocera AVX’s products are integral in a broad range of applications, from automotive systems to consumer electronics, underscoring their versatility and innovation in the capacitor market.
Where to Find 06035A220JAT2A by Kyocera AVX Components
For professionals looking to acquire the 06035A220JAT2A, our platform findchips.com provides current stock levels and pricing from various distributors. To explore options for purchase or to find alternate parts, including additional Ceramic Capacitors that might suit your needs, findchips.com offers comprehensive listings from manufacturers like Kyocera AVX Components and others. Historically, this part has been available at distributors such as New Advantage Corporation, LCSC, Component Electronics, Inc, and Avnet Asia. However, to ensure the best decision for your application, we recommend checking findchips.com for the most up-to-date availability and pricing information.