USB2513BI-AEZG by Microchip Technology Inc

Overview of USB2513BI-AEZG by Microchip Technology Inc.

The USB2513BI-AEZG is a highly integrated Universal Serial Bus (USB) 2.0 hub controller that enables expansion of a single USB port into three downstream ports. Housed in a QFN-36 package, this component measures just 6 x 6 mm with a terminal pitch of 0.50 mm, making it an ideal solution for space-constrained applications. It supports a supply voltage range from 3 V to 3.6 V. The compliance with RoHS standards ensures that it meets global environmental and safety requirements.

Microchip Technology Inc., the manufacturer of USB2513BI-AEZG, is a leader in advanced semiconductor solutions. The controller emphasizes compatibility with I2C, SMBus, and USB bus interfaces, making it versatile for various bus operation requirements. Its maximum clock frequency of 24 MHz supports efficient data processing speeds. Furthermore, the operating temperature range from -40 °C to 85 °C enables its use in environments with extreme conditions. The device is encapsulated in plastic/epoxy material, ensuring durability and long-term reliability. The USB2513BI-AEZG features advanced CMOS technology, making it a suitable choice for applications requiring low power consumption and high performance.

Industry Applications for USB2513BI-AEZG

Due to its features and specifications, the USB2513BI-AEZG could potentially serve a wide range of applications across different industries. Noteworthy are its expansion capabilities which can be crucial for both consumer and industrial applications. The following are conceptual applications where the device might be utilized, keeping in mind that each application requires thorough analysis and verification by engineering and design teams:

  • Entertainment and Gaming: This device may serve as an integral component in gaming consoles and entertainment systems where multiple USB connections are needed for controllers, external memory, or other peripherals. Its high data transfer rate and compatibility with USB 2.0 make it suitable for these high-interaction environments.
  • Industrial Automation: In automation systems, the USB2513BI-AEZG might be used to connect various sensors and controls to a central processing unit, facilitating efficient communication and data transfer between different parts of the system.
  • Computing Devices: In laptops or compact desktop computers, the device can expand limited USB ports, allowing more peripherals to be connected. Its compact size and high performance make it suited for these applications.
  • Networking Equipment: For routers and network switches that require additional USB ports for configuration or connectivity purposes, this USB hub controller could enhance the device’s connectivity options.

Note: These potential industry applications are only illustrative and require confirmation for compliance with industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a globally recognized manufacturer specializing in microcontrollers and analog semiconductors, offering a broad portfolio of products that serve various markets. Specifically, in the category of Bus Controllers, Microchip Technology has carved out a niche with its development of high-performing, reliable, and robust integrated circuits. The USB2513BI-AEZG is one of several USB controllers designed by Microchip, reflecting the company’s commitment to innovation and industry leadership. Known for its dedication to quality and performance, Microchip continues to push the boundaries of technology to meet the evolving needs of the electronics industry.

Where to Find USB2513BI-AEZG by Microchip Technology Inc

To source the USB2513BI-AEZG and explore alternate parts by Microchip Technology Inc or other manufacturers, FindChips.com offers a comprehensive and updated directory. Users searching for Bus Controllers will find our platform invaluable for comparing specifications, availability, and pricing from different suppliers.

In the past, distributors including Master Electronics, EBV Elektronik, Chip1Stop, Avnet Silica, Sensible Micro Corporation, and DigiKey have stocked the USB2513BI-AEZG. However, for the most accurate and current stock levels and pricing information, visiting FindChips.com directly is highly recommended. Our platform provides the latest details on availability and competitive pricing from various reputable distributors.

Compare pricing for USB2513BI-AEZG and other Bus Controllers / Microcontrollers and Processors at findchips.com