GCM155R71E103KA37D by Murata Manufacturing Co Ltd

Overview of GCM155R71E103KA37D by Murata Manufacturing Co Ltd.

The GCM155R71E103KA37D is a multilayer ceramic capacitor (MLCC) with a 10% tolerance, designed for surface mounting on 0402 chip size platforms. This part, manufactured by Murata Manufacturing Co Ltd., has a capacitance value of 0.01 µF and is rated for a voltage of 25V. It features an X7R dielectric material, which offers a stable capacitance value across a wide temperature range (-55 °C to +125 °C) with a temperature coefficient of 15% ppm/°C. This component is RoHS compliant, adheres to the AEC-Q200 standard for automotive applications, and comes in a rectangular package with wraparound terminals finished with a tin (Sn) and nickel (Ni) barrier. These specifications make it suitable for various applications that require reliable performance under thermal stress and in demanding environments.

Industry Applications for GCM155R71E103KA37D

Given the versatile characteristics and high reliability of the GCM155R71E103KA37D, here are several potential industry applications. It is important to note that while these applications are plausible, any specific use case should be analyzed and verified by engineering and design teams to adhere to industry standards and specific application requirements.

  • Telecommunications: In telecom equipment, stable and reliable capacitor performance is crucial. The X7R dielectric material’s temperature stability might be particularly useful in outdoor telecommunications equipment exposed to environmental temperature variations.
  • Internet of Things (IoT): The compact size and reliability under thermal stress make the GCM155R71E103KA37D potentially suitable for IoT devices, where space is limited, and devices may be subjected to varying operating conditions.
  • Computing and Data Storage: High-performance computing systems and data storage hardware require components with precise specifications that can withstand thermal cycling. This capacitor could potentially be used in these systems for decoupling and smoothing circuits.
  • Automotive: Given its compliance with the AEC-Q200 standard, this MLCC could potentially find use in automotive electronics, where components must endure rigorous conditions including temperature fluctuations, vibrations, and electrical noise.
  • Educational and Research: In laboratory settings and educational kits where students and researchers experiment with and build circuits, the availability of components like the GCM155R71E103KA37D that offer flexibility and reliability can be crucial.
  • Healthcare: Devices within the healthcare sector that monitor, diagnose, or treat patients could potentially benefit from the reliability and stable performance characteristics of the GCM155R71E103KA37D, particularly in devices that are sensitive to temperature variations and require steady operation over time.

Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification for compliance and suitability.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s product line includes a variety of capacitors, among which ceramic capacitors hold a prominent place. Murata’s ceramic capacitors are known for their quality, reliability, and innovation. The GCM155R71E103KA37D is just one example of Murata’s extensive offerings that cater to a broad range of industries and applications. Murata consistently invests in research and development to push the boundaries of technology, making its components well-suited for the evolving demands of electronic device manufacturers.

Where to Find GCM155R71E103KA37D by Murata Manufacturing Co Ltd

For those looking to purchase the GCM155R71E103KA37D, findchips.com offers a comprehensive platform to compare pricing and stock levels from a variety of distributors. Historically, distributors such as New Advantage Corporation, Chip1Stop, Avnet Asia, and Arrow Electronics have carried this part. However, availability can fluctuate, and it is recommended to check findchips.com for the most current information on stock levels and pricing. Additionally, for those considering alternative components, the Ceramic Capacitors section on findchips.com can be used to find alternate parts that might be offered by Murata Manufacturing Co Ltd or other manufacturers.

Compare pricing for GCM155R71E103KA37D and other Ceramic Capacitors / Capacitors at findchips.com