Overview of LQH32PH3R3NNCL by Murata Manufacturing Co Ltd.
The LQH32PH3R3NNCL is a semi-shielded, fixed inductor produced by Murata Manufacturing Co Ltd., offering an inductance of 3.3 µH, with a maximum rated current of 1.55 A and a DC resistance of 120 mOhm. Crafted for efficiency, this component belongs to the highly reliable category of Fixed Inductors, a vital subset in the broader category of inductors. This part, specified for power inductor applications, exhibits a notable tolerance range, generally around 30%.
Designed in a 1210 chip size, the inductor’s dimensions are specifically 3.2 mm in length, 2.5 mm in width, and 1.55 mm in height, making it suited for surface mount technology (SMT) implementations. With terminals designed for wraparound placement, the component features dual-ended terminal shape. The LQH32PH3R3NNCL’s performance is ensured up to an operating temperature range from -40 °C to +125 °C, indicating its resilience in various working conditions. The device is also compliant with AEC-Q200 standards, highlighting its quality and reliability for use in automotive applications, though this specific application might require further verification based on other part attributes.
Industry Applications for LQH32PH3R3NNCL
The versatile nature of the LQH32PH3R3NNCL renders it suitable for a broad range of applications across different industries. While its specific inclusion in automotive applications is conditional upon verification for standards and requirements, various consumer, industrial, and technology sectors could potentially benefit from this component. The following are illustrative areas where this inductor could be utilized, while noting that these potential applications are conceptual and need to be verified for suitability by engineering teams:
- Environmental Monitoring: Instruments utilized in environmental monitoring that require stable power supply circuits, potentially benefiting from the power inductor’s efficiency and reliability.
- Industrial Automation: Machinery and devices employed in automation, where stable inductance and durability under varying temperatures enhance performance and reliability.
- Consumer Electronics: Gadgets such as smartphones, tablets, and wearables may leverage the compact and efficient nature of this inductor for power management circuits.
- Power Supply Modules: In applications where precise voltage regulation and electromagnetic interference (EMI) suppression are critical, this inductor could play a key role.
Note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific standards and application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, standing out particularly in the field of Fixed Inductors and inductors at large. Murata’s product lines encompass a wide range of inductor types tailored to diverse market needs, encompassing power inductors, chip inductors, and RF inductors, among others. The company’s emphasis on innovation and quality has placed it at the forefront of the industry, with products like LQH32PH3R3NNCL exemplifying its commitment to providing components that meet the exacting demands of modern electronic applications. By leveraging advanced materials, precision engineering, and stringent quality control processes, Murata ensures that its inductors, including similar parts to LQH32PH3R3NNCL, meet the highest standards for reliability, performance, and efficiency required across various sectors.
Where to Find LQH32PH3R3NNCL by Murata Manufacturing Co Ltd
For individuals and organizations looking to source the LQH32PH3R3NNCL or explore other Fixed Inductors, our platform findchips.com offers comprehensive search functionality to locate available stock and compare pricing from numerous suppliers. While the part has historically been available at distributors such as Chip Stock, Avnet Abacus, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, it is imperative to consult findchips.com for current stock levels, potential lead times, and competitive pricing to ensure the best procurement options.