MC908GP32CFBE by NXP Semiconductors

Overview of MC908GP32CFBE by NXP Semiconductors

The MC908GP32CFBE by NXP Semiconductors is an 8-bit microcontroller that operates at a maximum clock frequency of 8.2 MHz. It includes 32KB of flash memory and is packaged in a 44-pin Quad Flat Pack (QFP-44). This microcontroller is part of NXP Semiconductor’s HC08 family and utilizes CMOS technology for low power consumption. It supports a supply voltage range from 4.5 V to 5.5 V, making it flexible for various power supply configurations. Additionally, it features 33 I/O lines, allowing for robust interfacing capabilities with other devices and components.

The MC908GP32CFBE is designed to support a wide range of applications thanks to its comprehensive set of features, including an Analog-to-Digital Converter (ADC), Pulse Width Modulation (PWM) channels, and the ability to run at 3V minimum supply at 4.1 MHz for power-sensitive applications. The microcontroller’s architecture and feature set make it suitable for complex control applications that require a modest amount of programmable memory and flexible I/O options.

Industry Applications for MC908GP32CFBE

Given its versatile features, the MC908GP32CFBE microcontroller potentially suits a wide array of industries and applications. Though these applications are vast, it is essential to note that any potential industry application mentioned here requires thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Some illustrative applications might include:

  • Internet of Things (IoT) devices, where its ADC and I/O capabilities could support sensor integration and data acquisition tasks in smart home devices, wearables, or environmental monitoring systems.
  • Industrial Automation, potentially as a control unit within automation equipment, leveraging its flash memory for program storage and PWM channels for motor control functions.
  • Smart Cities applications, such as traffic management systems or infrastructure monitoring, where its low power consumption and robust I/O lines can facilitate efficient data collection and control signals.
  • Consumer Electronics, such as portable gadgets or gaming accessories, where its performance at low voltages can help extend battery life without compromising functionality.

It’s important to highlight that these potential industry applications are conceptual illustrations and do not represent a comprehensive list of all possible uses for the MC908GP32CFBE. Designers should always undertake a detailed evaluation to determine the suitability of this microcontroller for their specific application needs.

About NXP Semiconductors

NXP Semiconductors is a leading technology company known for its innovative contributions to the field of electronics, particularly within the Microcontrollers and Processors segment. The company offers a broad portfolio of products that include various microcontrollers and processors designed to meet a wide range of application requirements, from automotive and industrial to consumer electronics. The MC908GP32CFBE is among the microcontrollers developed by NXP, showcasing the company’s commitment to providing robust and versatile components for the electronics industry. NXP Semiconductors continues to develop advanced solutions that support the needs of an ever-evolving technological landscape, underscoring its role as a key player in semiconductor innovation.

Where to Find MC908GP32CFBE by NXP Semiconductors

For those interested in purchasing the MC908GP32CFBE microcontroller, findchips.com offers a comprehensive search tool to locate this part across various distributors. The Microcontrollers page can be used to find alternate parts offered by NXP Semiconductors or other manufacturers, facilitating comparison and selection according to your specific requirements.

Historically, the MC908GP32CFBE has been available at distributors such as New Advantage Corporation, Flip Electronics, Chip1Stop, Avnet Americas, Future Electronics, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell. However, to get current stock levels and pricing, it is recommended to check on findchips.com, as stock availability and prices can vary.

Compare pricing for MC908GP32CFBE and other Microcontrollers / Microcontrollers and Processors at findchips.com