1812GC472KAT1A by Kyocera AVX Components

Overview of 1812GC472KAT1A by Kyocera AVX Components

The 1812GC472KAT1A is a chip capacitor that falls under the subcategory of Ceramic Capacitors. It is designed for general-purpose applications, featuring a capacitance of 4700pF and a voltage rating of 2000V. This component has a ±10% capacitance tolerance and utilizes the X7R dielectric characteristic, which is known for its stable electrical properties across a wide temperature range of -55ºC to +125ºC. The capacitor comes in a 1812 (4532 metric) package with dimensions of 4.6mm in length, 3.2mm in width, and a height of approximately 2.21mm, making it suitable for surface mount technology (SMT). The part is finished with a matte tin over nickel terminal finish and is packaged in a 7″ reel for efficient assembly processes. Being RoHS compliant, it adheres to current environmental regulations limiting the use of hazardous substances in electronic components.

Industry Applications for 1812GC472KAT1A

The 1812GC472KAT1A has diverse potential applications across various industries. Its high voltage rating and stable performance under a broad range of environmental conditions make it suitable for inclusion in several key sectors. Note that the specific use cases provided here are illustrative and should be further evaluated by engineering and design teams for compliance with industry standards and application requirements.

  • Energy and Power Systems: Given its high voltage capability, the capacitor might be used in power conversion and distribution equipment, aiding in energy storage, filtering, and regulation within renewable energy installations, grid infrastructure, and industrial power supplies.
  • Renewable Energy: Specifically within renewable energy systems such as solar inverters or wind turbine controls, the capacitor’s stability could support the efficiency and reliability of power management circuits under fluctuating environmental conditions.
  • Industrial Electronics: The general-purpose nature of the capacitor makes it potentially applicable in various industrial control systems. It could play roles in motor drives, automation technology, or process control units, where stable operation over a range of temperatures is necessary.
  • Consumer Electronics: For higher voltage consumer electronics, such as power supplies for computers or home appliances, the capacitor could provide necessary filtering or decoupling functions, thereby contributing to device safety and energy efficiency.

These potential applications are only conceptual and require thorough validation for specific use cases.

About Kyocera AVX Components

Kyocera AVX Components is a leading manufacturer of electronic components, specializing in the production of capacitors, including Ceramic Capacitors, among other passive components. They are known for their high-quality products that are used in a wide array of industrial, commercial, and consumer electronic applications. The 1812GC472KAT1A is an example of their commitment to providing reliable and versatile capacitor solutions capable of meeting stringent operational requirements. Kyocera AVX Components focuses on innovation and environmental sustainability, ensuring that their products, including similar parts to the 1812GC472KAT1A, offer robust performance while maintaining compliance with global environmental standards.

Where to Find 1812GC472KAT1A by Kyocera AVX Components

To locate where to purchase the 1812GC472KAT1A, or to find alternate parts that might be offered by Kyocera AVX Components or other manufacturers, potential buyers are recommended to use the Ceramic Capacitors search on findchips.com. This platform provides up-to-date stock levels, pricing, and distributor information. Historically, the part has been available from several distributors including New Advantage Corporation, Avnet Asia, Avnet Abacus, and DigiKey among others. However, inventory levels and availability can change, so visiting findchips.com will provide the most current information.

Compare pricing for 1812GC472KAT1A and other Ceramic Capacitors / Capacitors at findchips.com