Overview of 3362P-1-103LF by Bourns Inc.
The 3362P-1-103LF is a cermet-based trimmer potentiometer designed for a wide array of applications that require precise resistance tuning. This component exhibits a resistance value of 10,000 Ohms, with a tolerance of 10% and operates across a temperature coefficient of 100 ppm/°C. It is characterized by its 0.5 Watt power rating and is capable of a single turn, offering quick and precise adjustments. Its physical configuration comprises a 1/4 inch, square, three-pin package suitable for through-hole mounting. This part also boasts active part life cycle status, ensuring its availability and ongoing support.
Housed in a rectangular package designed for PCB mounting, the 3362P-1-103LF features a screw actuator type situated in a vertical orientation for ease of adjustment. The device is compliant with Pb-free and RoHS requirements, highlighting Bourns Inc.’s commitment to environmentally friendly manufacturing processes. Additionally, the trimmer potentiometer operates within a wide temperature range, from -55 °C to 125 °C, albeit with a rated temperature of 70 °C. Furthermore, it is designed with cermet technology, known for its stability and reliability in demanding applications. The packaging method for this component is tube, ensuring protection and ease of handling during shipping and storage.
Industry Applications for 3362P-1-103LF
The 3362P-1-103LF trimmer potentiometer’s versatile design and specifications make it suitable for deployment across a broad spectrum of industrial applications. While potential applications are suggested, it is crucial for engineering and design teams to thoroughly analyze and verify compatibility with the specific industry standards and application requirements.
- Consumer Electronics: The part could potentially be implemented in home automation devices, audio equipment, or as calibration components within more complex consumer electronics where precise resistance tuning is necessary.
- Industrial Automation: Within the realm of automation, this trimmer might be used for sensor calibration or adjusting signal amplifiers to correct thresholds, contributing to process control and machinery efficiency.
- Audio and Video Systems: Given its precise adjustability, it could find potential application in professional audio equipment, video processors, and broadcasting equipment to fine-tune resistance values for optimal signal integrity.
- Renewable Energy: In solar inverters or wind turbine controllers, for example, the 3362P-1-103LF might be utilized to adjust control circuits for optimal energy conversion efficiency.
- Entertainment and Gaming: This component could potentially be used in electronic gaming controls, virtual reality systems, or interactive devices to calibrate user input sensitivity.
- Robotics and Drones: For robotics and drones, precision resistance tuning enables enhanced control over motor speed, sensor input, and feedback loops crucial for these applications.
Please note that these potential industry applications are conceptual and illustrative, requiring detailed analysis and verification by qualified professionals.
About Bourns Inc.
Bourns Inc. is a globally recognized manufacturer with a strong reputation in the production of electronic components, particularly in the realm of resistors and Variable Resistors. Their vast product line includes an array of components such as trimmer potentiometers, resistance networks, and precision resistors. The 3362P-1-103LF is an example of their commitment to offering high-quality, reliable components that cater to a wide variety of applications. Bourns Inc. is known for their pioneering use of cermet material and technology, ensuring their components offer stability and durability across a broad range of operating conditions. This focus on innovation and quality makes them a preferred choice for engineers and procurement specialists alike.
Where to Find 3362P-1-103LF by Bourns Inc
To source the 3362P-1-103LF or find alternative Variable Resistors, visit FindChips.com. This platform provides up-to-date information on stock levels, pricing, and detailed part data, helping you make informed procurement decisions. The manufacturers and distributors listed on FindChips, including well-known names like Win Source Electronics, Master Electronics, LCSC, and DigiKey, have historically offered this component. However, for the most current availability and best pricing, it’s highly recommended to check FindChips.com directly.