Overview of BAT54SDW-7-F by Diodes Incorporated
The BAT54SDW-7-F, manufactured by Diodes Incorporated, is a Rectifier Diode featuring Schottky barrier technology with four elements. Designed for high-speed switching with a repetitive reverse voltage (VRRM) of 30V, it exhibits a forward current (IF(AV)) of 200mA, and a maximal forward voltage (VF) of 1V. This component is housed in an ultra-small, plastic SOT-363 package, making it suited for applications where space and efficiency are critical.
This diode offers a combination of high efficiency and low forward voltage drop, characteristics attributed to its Schottky barrier design. The component’s fast switching capability, further complemented by a peak forward surge current (IFSM) of 600mA, underscores its utility in applications necessitating rapid switching and minimal power loss. The BAT54SDW-7-F also promises durability over a wide operational temperature range, from -65°C to 125°C, enhancing its versatility across different environments.
The component is RoHS compliant and lead (Pb) free, denoting adherence to current environmental regulations and safety standards. Its qualification status is noted as ‘active’, indicating ongoing manufacturer support and availability. With attributes like fast switching, minimal reverse recovery time, and a robust temperature profile, the BAT54SDW-7-F is poised for application in a diverse array of electrical circuits and power management tasks.
Industry Applications for BAT54SDW-7-F
The BAT54SDW-7-F is positioned for utility across varied sectors, owing to its compact form factor, efficiency, and high-speed switching capabilities. Below are conceptual industry applications, bearing in mind the roles similar parts have successfully played:
- Energy and Power Systems: The diode’s efficiency and thermal characteristics could potentially serve in solar power inverters, where minimizing power loss and withstanding temperature variations are critical. Its fast switching can enhance power conversion efficiency, a desirable trait for renewable energy applications.
- Telecommunications: Its small size and fast switching property might make it ideal for signal modulation and demodulation circuits, or in power management systems within communications infrastructure where space is at a premium and speed is essential.
- Consumer Electronics: The BAT54SDW-7-F could potentially be integrated into power supplies for portable devices, offering advantages in terms of energy efficiency and space-saving on PCBs.
- Computing and Storage Systems: In computing, the component might be utilized in power regulation modules, given its fast switching and low power loss capacities, contributing to the overall efficiency of computing and data storage hardware.
It’s important to underline that these potential industry applications are conceptual illustrations, meriting thorough analysis and validation by engineering and product design teams to ensure compliance with industry standards and application-specific requirements.
About Diodes Incorporated
Diodes Incorporated is a leading global manufacturer and supplier of high-quality application-specific standard products within the broad discrete, logic, and analog semiconductor markets. Their products are geared towards a variety of applications, including but not limited to, automotive, computing, consumer electronics, industrial, and communications.
In the realm of Rectifier Diodes, Diodes Incorporated demonstrates a robust portfolio, with solutions like the BAT54SDW-7-F offering testament to their commitment to innovation and quality. Their offerings in Schottky and other rectifier diodes stand out for their efficiency, reliability, and diversity, catering to a broad spectrum of power management and signal rectification needs across various industries.
Where to Find BAT54SDW-7-F by Diodes Incorporated
To locate and purchase the BAT54SDW-7-F, potential buyers and engineers can utilize the comprehensive electronic parts aggregator and search engine findchips.com. This platform provides the latest inventory status, pricing, and availability information from a range of distributors. For finding alternate Rectifier Diodes that might fit specific requirements, FindChips offers an extensive database inclusive of options from Diodes Incorporated and other reputable manufacturers.
Historically, the BAT54SDW-7-F has been stocked by a variety of distributors such as Win Source Electronics, New Advantage Corporation, Avnet Asia, and Mouser Electronics, to name a few. However, for the most current information on stock levels, pricing, and potential lead times, users should refer directly to the FindChips website.