0402ZD104KAT2A by Kyocera AVX Components

Overview of 0402ZD104KAT2A by Kyocera AVX Components

The 0402ZD104KAT2A is a multi-layer ceramic capacitor (MLCC) in a 0402 package size, designed for surface mount applications. This component features a 0.1µF capacitance, with a ±10% capacitance tolerance and operates within a voltage range of 10V. Employing an X5R dielectric, this capacitor offers stability across a wide temperature range, from -55ºC up to +85ºC. The device utilizes a matte tin over nickel terminal finish and is compliant with RoHS standards. With its compact dimensions of 1mm x 0.5mm x 0.56mm, this capacitor fits well in miniaturized electronic circuits.

Industry Applications for 0402ZD104KAT2A

The capacitive and physical properties of 0402ZD104KAT2A allow it to potentially serve a wide range of industries. While certain applications are conceptual and require further analysis and verification by engineering and design teams, following are some potential use cases:

  • Energy and Power Systems: This capacitor might be used in power supply units, DC-DC converters, and energy metering devices, where its stability over temperature variances could be crucial for performance and reliability.
  • Transportation and Logistics: Devices such as GPS trackers, vehicle telematics, and electronic logging devices (ELDs) could potentially benefit from the compact size and reliability of the 0402ZD104KAT2A, especially in environments with fluctuating temperatures.
  • Renewable Energy: In solar inverters and wind turbine controls, the performance and longevity of components are key. The 0402ZD104KAT2A’s ability to operate in diverse temperature conditions might make it suitable for these applications.

These potential industry applications are only conceptual/illustrative and require detailed analysis for adherence to specific requirements and standards.

About Kyocera AVX Components

Kyocera AVX is a leading manufacturer of electronic components, including a vast range of capacitors. Within the sphere of capacitors, their expertise spans from tantalum to ceramic capacitors, and much more. The 0402ZD104KAT2A is part of their comprehensive portfolio of Ceramic Capacitors, typifying the company’s commitment to quality, reliability, and performance. This MLCC is just one example of Kyocera AVX’s innovative approach to component design, catering to a wide array of current technological demands.

Where to Find 0402ZD104KAT2A by Kyocera AVX Components

To find the 0402ZD104KAT2A for procurement, the recommended approach is to utilize the comprehensive search engine available at findchips.com. This platform provides access to current stock levels, pricing, and detailed product information. For sourcing Ceramic Capacitors or exploring alternate parts to the 0402ZD104KAT2A that might be available from Kyocera AVX or other manufacturers, findchips.com offers an extensive selection.

Historically, distributors such as New Advantage Corporation, ES Components, Component Electronics, Inc., and Avnet Asia have stocked this part, but inventory can fluctuate. Therefore, it’s essential to check findchips.com for the most current availability and competitive pricing.

Compare pricing for 0402ZD104KAT2A and other Ceramic Capacitors / Capacitors at findchips.com