ES1JFL by onsemi

Overview of ES1JFL by onsemi

The ES1JFL by onsemi is a surface mount Superfast Rectifier designed for applications requiring a high reverse breakdown voltage of 600V combined with high-frequency operation. This component is packaged in a small SOD-123F package, making it suitable for compact designs where space is at a premium. A key feature of this part is its ability to support an average forward current of 1A, with a maximum forward voltage drop of 1.7V, which contributes to its efficiency in circuit operation. Furthermore, the ES1JFL distinguishes itself with a reverse recovery time of just 35 nanoseconds, allowing for fast switching applications which are crucial in reducing power losses and improving overall system efficiency. The component can handle a forward surge current of up to 30A, which is significant for protecting circuits against short-term overload conditions.

This rectifier diode is designed with a single diode configuration and is optimized for high voltage applications, as indicated by its repetitive peak reverse voltage rating. The two-pin package is RoHS compliant, ensuring adherence to current environmental standards governing hazardous substances. Its performance characteristics, including a operating temperature range from -55 °C to 150 °C and a moisture sensitivity level of 1, make it compatible with a wide range of industrial applications. Additionally, the part is AEC-Q101 qualified, suggesting its reliability for use in demanding environments. Onsemi reports a factory lead time of 25 weeks and 2 days for this component, as of the current writing.

Industry Applications for ES1JFL

The ES1JFL Superfast Rectifier by onsemi possesses characteristics that make it potentially suitable for an array of applications across various industries. It is important to note that these applications are conceptual and require thorough verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Renewable Energy Systems: Components like ES1JFL could be potentially suitable for use in solar inverters or wind turbine converters, where fast switching and high breakdown voltages are critical. The rectifier’s efficiency and fast reverse recovery time might help in minimizing losses and enhancing the reliability of power conversion circuits in these applications.
  • Power Supply Units (PSUs): In the design of power supplies for computers, industrial equipment, or telecommunications systems, the ES1JFL might offer advantages in terms of efficiency and thermal performance, potentially contributing to the reduction of operational costs and improving overall reliability and longevity of the PSU.
  • Automotive Electronics: Given its AEC-Q101 qualification, the ES1JFL could theoretically find application within the automotive sector, particularly in electric vehicle (EV) charging systems, battery management systems, or other power control modules where reliability under harsh conditions is paramount.
  • Aerospace Applications: The part’s wide operating temperature range and fast switching capabilities might make it suitable for power conversion and distribution circuits in aerospace applications, where efficiency and reliability in extreme conditions are indispensable.

Note that these potential industry applications only serve as illustrative examples and must be thoroughly evaluated by engineers to ensure that they meet all required specifications and compliance standards for any given use case.

About onsemi

Onsemi, formerly known as ON Semiconductor, is a renowned manufacturer deeply rooted in the semiconductor industry, especially in the realm of Rectifier Diodes and general diode technologies. The company has established itself as a key player in the development and production of innovative semiconductor solutions across a wide array of applications, from automotive systems to industrial automation, renewable energy, and smart city infrastructure.

The ES1JFL is part of onsemi’s portfolio of advanced diode technologies, embodying the company’s commitment to providing high-performance, reliable solutions for challenging electronic designs. By consistently investing in research and development, onsemi ensures that its products, including a variety of rectifier diodes, offer superior efficiency, robustness, and compliance with the latest environmental standards. Their expertise in silicon and packaging technology reflects in the ES1JFL, highlighting onsemi’s role in enabling electronic advancements across industries.

Where to Find ES1JFL by onsemi

To source the ES1JFL Superfast Rectifier or similar Rectifier Diodes, findchips.com offers comprehensive and up-to-date information on availability and pricing from a variety of distributors. Some of the distributors where ES1JFL has historically been available include New Advantage Corporation, Flip Electronics, EBV Elektronik, and Avnet Silica, among others such as Avnet Asia, Chip 1 Exchange, and Mouser Electronics. However, stock levels and pricing are subject to change, and potential buyers are encouraged to visit findchips.com for the latest on where to buy the ES1JFL by onsemi.

Compare pricing for ES1JFL and other Rectifier Diodes / Diodes at findchips.com