BAV99W-7-F by Diodes Incorporated

Overview of BAV99W-7-F by Diodes Incorporated

The BAV99W-7-F is a high-speed switching Rectifier Diode featuring two silicon elements in a series configuration, all enclosed within a green, plastic SOT-323 package. Manufactured by Diodes Incorporated, this part is designed for applications requiring a repetitive peak reverse voltage of 75V and offers an average forward current of 150mA. The forward voltage of this product does not exceed 1.25V, and it showcases an impressive reverse recovery time of 4ns. With a forward surge current capacity of 2A and a pin count of 3, the BAV99W-7-F combines efficiency with compactness. This diode is RoHS compliant, ensuring it meets the highest standards for environmental safety.

The diode’s attributes make it a versatile and indispensable component in fast switching applications. Its high reliability and rapid switching capabilities are further supported by a power dissipation maximum of 0.2W, and operational temperature ranges from -65°C to 150°C. The device’s surface-mount package allows for efficient assembly in high-density board designs. With further features such as high breakdown voltage (minimum of 75V) and low reverse current (max 2.5µA), the BAV99W-7-F serves as a robust choice for a wide array of electronic applications.

Industry Applications for BAV99W-7-F

The BAV99W-7-F, with its fast switching and compact package size, could potentially serve a variety of industries. While its suitability for any specific application requires careful analysis by engineering and design teams, its characteristics align well with the needs of several tech sectors. It’s important to note that these potential industry applications are conceptual and illustrate the part’s versatility, necessitating further validation for specific uses.

  • Consumer Electronics: The BAV99W-7-F might find application in power management circuits of portable gadgets, such as smartphones, tablets, or laptops, where efficient power consumption and minimization of space are crucial. Its fast switching capability could also benefit digital cameras and audio devices, enhancing their operational efficiency.
  • Energy and Power Systems: In power conversion units, especially those requiring quick switching actions, such as switched-mode power supplies (SMPS), this diode could potentially contribute to improved performance and energy efficiency.
  • Renewable Energy: Solar inverters and wind power converters might utilize the BAV99W-7-F for its fast recovery times and efficiency in converting power from renewable sources into usable electricity, reflecting its potential in supporting sustainable energy solutions.
  • Networking and Telecommunications: In routers, switches, and other networking hardware, the BAV99W-7-F could play a critical role in signal modulation and processing tasks, benefiting from its rapid reverse recovery time and reliability over a wide temperature range.

It is crucial for teams to undertake thorough analysis and verification processes to ensure the BAV99W-7-F meets the standards and requirements of the intended application, keeping in mind the diode’s physical and electrical characteristics.

About Diodes Incorporated

Diodes Incorporated stands as a global manufacturer and supplier of high-quality semiconductor products, focusing on discrete, analog, and mixed-signal components. Among their comprehensive lineup, they offer a variety of Rectifier Diodes, including the BAV99W-7-F. Diodes Incorporated is recognized for their commitment to manufacturing excellence, reflected in their broad offering of diodes tailored for various applications. Their product range extends beyond rectifier diodes to include transistors, protection devices, and power management solutions, providing a one-stop-shop for electronic component needs.

The company’s focus on innovation and sustainability has made them a preferred choice for engineers and procurement specialists alike. By consistently delivering components like the BAV99W-7-F, which ensure reliability and performance in demanding applications, Diodes Incorporated reinforces its position in the semiconductor industry.

Where to Find BAV99W-7-F by Diodes Incorporated

For those looking to source the BAV99W-7-F, findchips.com serves as an invaluable tool. Here, you can explore current stock levels and pricing from an array of distributors. While previously available through distributors such as Sense Electronic Company Limited, New Advantage Corporation, MacroQuest Electronics, and Avnet among others, availability can rapidly change. Thus, utilizing findchips.com ensures you have the most current information.

Owing to the dynamic nature of semiconductor distribution, checking findchips.com can guide you in making well-informed procurement decisions. Beyond locating the BAV99W-7-F, the site also enables users to compare it with alternate Rectifier Diodes provided by Diodes Incorporated or other manufacturers, ensuring you find the best fit for your application needs.

Compare pricing for BAV99W-7-F and other Rectifier Diodes / Diodes at findchips.com