MMBT5087LT1G by onsemi

Overview of MMBT5087LT1G by onsemi

The MMBT5087LT1G is a PNP bipolar transistor manufactured by onsemi, designed primarily for general-purpose applications. This component is characterized by its PNP transistor polarity, offering a collector emitter voltage maximum of -50V and a continuous collector current of 50mA. It has a power dissipation capability of 300mW, making it suitable for a range of low-power applications. Packaged in a small SOT-23 (TO-236) 3 lead configuration, it occupies minimal board space, which is advantageous for compact electronic assemblies. The MMBT5087LT1G is also recognized for its compliance with RoHS regulations, ensuring its suitability for use in environmentally sensitive applications.

Key attributes of this device, as highlighted in the part data, include a low noise feature, a DC current gain minimum (hFE) of 250, and a transition frequency of 40 MHz, which makes it an excellent choice for applications requiring good amplification and switching speed. Additionally, with an operating temperature range up to 150 °C, it is capable of performing in environments with elevated temperatures. The surface mount design supports streamlined manufacturing processes, with a moisture sensitivity level of 1, showcasing its robustness for various operational conditions.

Industry Applications for MMBT5087LT1G

The versatile performance and specifications of the MMBT5087LT1G make it potentially suitable for a broad spectrum of applications across different industries. It is important to note that the following potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure alignment with specific industry standards and application requirements.

  • Consumer Electronics: The MMBT5087LT1G could be potentially integrated into a wide range of consumer electronics where power efficiency and compact size are critical. Devices such as smartphones, portable media players, and wearables might benefit from its compact SOT-23 package and power characteristics. Its low noise feature also makes it a suitable choice for high-fidelity audio parts, such as amplifiers and receivers.
  • Audio and Video Systems: In audio systems, the transistor’s characteristics, such as low noise and adequate power dissipation, might enable its use in signal amplification circuits or as part of the power management system within video projectors, high-definition televisions, and other AV equipment requiring crisp and clear output.
  • Computing Devices: Potential applications within computing devices such as laptops, tablets, and printers might include power regulation or signal amplification, where the MMBT5087LT1G’s efficient power dissipation and small footprint could be particularly beneficial. Furthermore, its ability to handle moderate temperatures can be advantageous in devices that operate within a wide range of environmental conditions.
  • Industrial Automation: The robustness and specification of the MMBT5087LT1G could make it a candidate for use in sensor interfaces, control circuits, or power management systems within industrial automation equipment. Its high DC current gain and fast transition frequency could facilitate efficient signal processing and control actions.

Note that these potential industry applications are only conceptual and necessitate thorough validation for compliance and performance by professional teams.

About onsemi

onsemi is a leading innovator and manufacturer in the semiconductor industry, with a specific focus on energy-efficient solutions. In the realm of transistors, onsemi’s portfolio is particularly strong in the Small Signal Bipolar Transistors category. The MMBT5087LT1G is a prime example of the company’s dedication to offering components that meet the stringent demands of modern electronic applications. onsemi’s commitment to quality and environmental sustainability is also evident in their RoHS-compliant products like the MMBT5087LT1G. Their product range includes a variety of other transistors designed for specific applications, signifying their capability to cater to a broad spectrum of electronic design needs.

Where to Find MMBT5087LT1G by onsemi

To procure the MMBT5087LT1G, or to explore alternatives within the Small Signal Bipolar Transistors category offered by onsemi and other manufacturers, a comprehensive platform like findchips.com is invaluable. It provides up-to-date stock levels, pricing, and distributor information. Historically, distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and EBV Elektronik have stocked this part. However, for real-time availability, pricing, and alternative sourcing options, visiting findchips.com is recommended to ensure access to the most current and extensive information.

Compare pricing for MMBT5087LT1G and other Small Signal Bipolar Transistors / Transistors at findchips.com