Overview of LBEE5KL1DX-883 by Murata Manufacturing Co Ltd.
The LBEE5KL1DX-883 by Murata Manufacturing Co Ltd. is a sophisticated RF transceiver module that combines Bluetooth and Wi-Fi capabilities in a single unit. This Surface Mount Device (SMD) is designed to facilitate seamless wireless communication in a wide range of electronic applications. With a nominal supply voltage of 3.6V, it operates within a temperature range of -30°C to 70°C, making it versatile for various operating environments. The module’s small form factor, measuring just 6.95 mm in length and 5.15 mm in width with a maximum seated height of 1.1 mm, allows it to be easily integrated into compact electronic devices.
Key attributes include its compliance with Pb-free and RoHS standards, indicating its construction without the use of hazardous materials, making it an environmentally friendly choice for manufacturers conscious about compliance and sustainability. The component is identified by its specific HTS code 8542.39.00.01 and has a Moisture Sensitivity Level (MSL) of 3. This particular model has been classified under the “Not Recommended” Life Cycle Code by Murata, suggesting that it may be nearing the end of its production cycle or better alternatives may be available, though it remains an important part for specific applications.
Industry Applications for LBEE5KL1DX-883
The versatility and advanced technology of the LBEE5KL1DX-883 make it suitable for a broad spectrum of industry applications, particularly where wireless communication integration is essential. While the applications listed are potential use cases, they are conceptual illustrations and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific project requirements.
- Consumer Electronics: The module could potentially be integrated into smartphones, tablets, portable gaming consoles, and smart home devices where both Bluetooth and Wi-Fi connectivity are crucial for device communication and internet access.
- Internet of Things (IoT): In the realm of IoT, the LBEE5KL1DX-883 might serve as a critical component in smart sensors, home automation systems, and IoT hubs to enable wireless data transmission over Bluetooth or Wi-Fi, supporting the connectivity of various devices within the IoT ecosystem.
- Smart Cities: This module could be used in applications related to smart city initiatives, such as in traffic management systems, public Wi-Fi networks, and smart lighting systems, where robust and efficient wireless communication is necessary.
- Industrial Automation: Though not explicitly mentioned, the LBEE5KL1DX-883 might find applications in industrial automation for machine-to-machine communication, facilitating remote monitoring, control, and data exchange between different machinery and systems in an industrial setting.
Note that specific attributes of the LBEE5KL1DX-883, such as its compact size, dual Bluetooth and Wi-Fi capabilities, and environmental compliance, support these applications. However, each potential application must be carefully evaluated for suitability.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is an industry leader in the production of electronic components, ranging from capacitors and inductors to sophisticated wireless modules such as those found within the category of Other Telecom ICs. Known for their innovation and quality, Murata’s components are integral to the telecommunications sector, supporting the infrastructure behind mobile devices, networking equipment, and emerging technologies that require reliable and efficient communication capabilities. The LBEE5KL1DX-883 is a testament to Murata’s commitment to delivering cutting-edge technology that meets the complex demands of modern wireless communication systems.
Where to Find LBEE5KL1DX-883 by Murata Manufacturing Co Ltd
To source the LBEE5KL1DX-883, findchips.com is an invaluable tool for engineers and procurement specialists alike. By offering up-to-date inventory levels, pricing, and datasheets from many distributors, findchips.com can save time and ensure you’re getting the best deal. While the LBEE5KL1DX-883 has historically been available from distributors such as Symmetry Electronics, Avnet Asia, TTI, and Mouser Electronics, availability can fluctuate. Therefore, it’s recommended to use findchips.com to get current stock levels and pricing. Additionally, for those looking for alternative components or exploring similar parts manufactured by Murata or other brands, the Other Telecom ICs section provides a comprehensive list of available options to best match your specific needs.