NX3008NBK,215 by Nexperia

Overview of NX3008NBK,215 by Nexperia

The NX3008NBK,215 is a 30 V, 400 mA N-channel Trench MOSFET from Nexperia featuring a compact TO-236 (SOT-23) 3-pin package. This MOSFET is designed for surface mount technology (SMT), making it suitable for high-density PCB assembly. It operates as an N-Channel MOSFET, implying that it is controlled by electron movement, which is typically more efficient than its P-Channel counterparts for switching applications. With a drain-source voltage (Vds) of 30V and a continuous drain current (Id) of 400mA, it is engineered for optimal performance in a wide range of low to medium power applications.

Key attributes of NX3008NBK,215 include its low on-resistance (Rds(on)) of 1.4 Ω at a test voltage of 4.5V, highlighting its efficiency in conducting electricity when in the on-state. The gate-source threshold voltage max is 900mV, which specifies the minimum gate voltage needed to turn the device on. As an enhancement-mode FET, it requires a positive gate voltage relative to the source for operation. It also comes with built-in diode protection, enhancing its reliability in various circuit configurations. The part is RoHS compliant, emphasizing Nexperia’s commitment to environmental sustainability.

Industry Applications for NX3008NBK,215

The NX3008NBK,215 by Nexperia, being a versatile Small Signal Field-Effect Transistor, holds potential for a broad spectrum of applications. While its properties align well with certain industry uses, it is crucial for engineering and design teams to thoroughly analyze and verify the part’s suitability for specific applications, adhering to industry standards and requirements. Some illustrative application contexts could include:

  • Computing and Data Storage: This MOSFET could potentially serve in power management circuits within computing devices or servers, optimizing power consumption and enhancing the efficiency of data processing units.
  • Industrial Automation: The NX3008NBK,215 might find application in control systems for actuators or small motors, where its efficient switching and power regulation capabilities could contribute to more responsive and reliable machinery operation.
  • Internet of Things (IoT): In IoT devices, which often operate on low power to extend battery life, this MOSFET could possibly be used in power management modules, helping to regulate voltage and current to various sensors and communication modules effectively.
  • Telecommunications: Within RF circuits and signal processing units in telecommunications equipment, the NX3008NBK,215 could potentially help in switching applications, contributing to the efficient transmission and reception of data.

Note that these conceptual applications are suggestive and must be validated through detailed engineering assessments to confirm the part’s performance and reliability in specific use cases.

About Nexperia

Nexperia, a global leader in the production of discrete, logic, and MOSFET devices, specializes in the design and manufacture of components that are critical in the miniaturization of PCBs. The company’s focus on efficiency and quality is evident in their wide range of Small Signal Field-Effect Transistors. With the NX3008NBK,215 as a prime example of their offering, Nexperia showcases its capability to provide highly reliable, performance-driven components. They maintain a robust portfolio of transistors, including a variety of other MOSFETs and bipolar transistors, designed to meet the stringent demands across automotive, industrial, computing, and consumer electronics sectors. Nexperia’s components are characterized by their longevity, low power consumption, and high-speed switching capabilities, making them a favored choice for engineers and procurement specialists alike.

Where to Find NX3008NBK,215 by Nexperia

To procure the NX3008NBK,215 for your applications, a reliable starting point is findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability from a wide range of distributors. Historically, this part has been available from distributors including New Advantage Corporation, EBV Elektronik, Avnet Silica, TME, and Future Electronics, among others. However, to get current data on where you can purchase NX3008NBK,215, visiting findchips.com is highly recommended. Additionally, for those seeking alternative parts that might be offered by Nexperia or other manufacturers, the website has a comprehensive directory of Small Signal Field-Effect Transistors to explore.

Compare pricing for NX3008NBK,215 and other Small Signal Field-Effect Transistors / Transistors at findchips.com