NC7SZ86M5X by onsemi

Overview of NC7SZ86M5X by onsemi

The NC7SZ86M5X from onsemi is a high-speed CMOS, two-input exclusive-OR (XOR) gate, encapsulated in a small SOT-23-5 package. It operates over a supply voltage range of 1.65V to 5.5V, making it suitable for a wide array of low voltage and low power applications. This component is part of onsemi’s 7Sz logic IC family and falls within the Gates subcategory of the broader Logic category. The exclusive-OR gate, a fundamental component of digital electronics, is typically used to perform the XOR logical operation, one of the basic functions essential for digital circuits and computing.

With a nominal supply voltage of 1.8V, the NC7SZ86M5X boasts a propagation delay of approximately 14.5 ns at a nominal condition, making it an efficient choice for high-speed logic operations. The part is characterized by its low output current of 24mA and a minimal noise profile, owing to its small load capacitance of 15 pF. It is designed to meet the needs of highly compact and dense circuit designs, evidenced by its petite physical dimensions (2.9mm x 1.6mm) and a maximum seated height of just 1.45mm.

Its operational temperature range spans from -40°C to 85°C, accommodating a wide range of environmental conditions. The SOT-23-5 package is optimized for surface mounting, which aligns with modern, automated assembly lines, ensuring ease of manufacturing and integration into a variety of electronic systems. Additionally, the product is compliant with RoHS, reaching compliance, and features a matte tin terminal finish, reflecting onsemi’s commitment to environmental sustainability and performance.

Industry Applications for NC7SZ86M5X

The versatile nature of the XOR gate, combined with the NC7SZ86M5X’s specifications, allows for its application across a broad spectrum of industries. These potential use cases are conceptual and must be rigorously evaluated by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Consumer Electronics: Given its high-speed operation and low power consumption, the NC7SZ86M5X might potentially be employed in consumer electronics where battery life and speed are critical. Devices such as smartphones, tablets, and portable gaming systems could integrate this component for various logic functions within their circuitry.
  • Education and Research: In academic settings or research labs focused on electronics and computer science, this XOR gate might serve as a fundamental component for educational projects or experimental designs, demonstrating basic logic operations or exploring more complex computational theories.
  • Financial Technology (Fintech): Security devices, such as those used in secure access control systems or encrypted communication tools, might utilize the NC7SZ86M5X. Its capability to perform fast logic operations can be essential in algorithms for secure data transmission and authentication within fintech applications.
  • Computing and Data Storage: For servers and storage devices requiring efficient error-checking algorithms, XOR gates are indispensable. The NC7SZ86M5X, with its quick propagation delay and low power draw, could potentially be suited for RAID controller cards, where XOR logic is used to rebuild data in case of a hard drive failure.

Note that these applications are speculative and necessitate a thorough analysis to ensure that the part meets all specific requirements.

About onsemi

onsemi, the manufacturer behind the NC7SZ86M5X, is a leader in the semiconductor industry, particularly known for its innovative approaches in power management, sensing technologies, and logic devices. In the realm of Gates and Logic, onsemi offers a wide variety of components, including but not limited to, exclusive-OR gates, AND gates, OR gates, and NOT gates, among others. Their product portfolio spans multiple logic families, including but not limited to LVC, LCX, and the 7Sz series to which the NC7SZ86M5X belongs. The company’s commitment to high-quality manufacturing and environmental responsibility—demonstrated through RoHS compliance and efforts toward sustainability—makes its components well-suited for a diverse range of applications.

Where to Find NC7SZ86M5X by onsemi

For procurement professionals and engineers seeking to source the NC7SZ86M5X, findchips.com offers real-time pricing and availability from a variety of distributors. This site allows users to compare options for the NC7SZ86M5X and find alternate Gates that might be offered by onsemi or other manufacturers. Historically, this part has been available through distributors such as EBV Elektronik, Avnet Silica, Sensible Micro Corporation, and Mouser Electronics, among others. However, to ensure the most current stock levels and pricing, visiting findchips.com is recommended.

Compare pricing for NC7SZ86M5X and other Gates / Logic at findchips.com