Overview of HCPL-063L-000E by Broadcom Limited
The HCPL-063L-000E is an optocoupler with logic IC output produced by Broadcom Limited, featuring two channels, each capable of 3750V isolation and supporting a data rate of up to 15Mbps. Compliant with ROHS standards, it is designed for use in various industrial and communication applications where a high-speed, reliable signal transfer between different voltage domains or ground potentials is crucial without the risk of electrical interference.
This component is encapsulated in a SOIC-8 package, providing a compact form factor suitable for space-constrained applications. It has an isolation voltage of up to 3.75Kv, ensuring effective electrical separation and signal integrity even under high-voltage conditions. The HCPL-063L-000E operates within a supply voltage range of 2.7V to 3.6V and has a maximum forward current of 0.015A, catering to low power consumption requirements.
The logic gate optocoupler boasts a maximum power dissipation of 0.06W and an operating temperature range from -40°C to 85°C, making it highly adaptable to a wide variety of operating environments. Its fast response time, characterized by a nominal 90ns, is particularly beneficial for high-speed communication systems. With a common-mode rejection ratio of 15kV/μs at 1000V, it efficiently mitigates the effect of common-mode noise on the signal transmission.
Industry Applications for HCPL-063L-000E
The HCPL-063L-000E’s attributes make it a versatile component suitable for a broad range of applications. While its potential use cases are diverse, here are some industries that might benefit from its incorporation:
- Industrial Automation: Devices requiring high-speed data transmission and electrical isolation between the control and execution sections, like PLCs (Programmable Logic Controllers) or DCS (Distributed Control Systems), could potentially incorporate the HCPL-063L-000E. The part’s reliability in electrically noisy environments lends itself well to factory automation settings.
- Motor Control Systems: In applications such as servo motors and motor drives, where precise control and protection of the equipment from transient electrical spikes are required, the HCPL-063L-000E’s isolation and data transmission capabilities could offer valuable benefits.
- Renewable Energy Systems: Solar inverters and wind turbine control systems might benefit from the HCPL-063L-000E’s high isolation voltage and fast data rate to ensure the safe and effective conversion and distribution of generated power.
- Communications: Telecommunication interfaces and network equipment might use the HCPL-063L-000E for its ability to offer clear signal transmission across different system parts, maintaining data integrity despite electrical interferences.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Broadcom Limited
Broadcom Limited is a global leader in wired and wireless communication semiconductor solutions, deeply embedded in the fabric of the internet infrastructure and a pivotal player in the optoelectronics sector. Within the sphere of Optocouplers specifically, Broadcom boasts a wide array of offerings, including the HCPL-063L-000E among others. Their optocouplers are designed to address the rigorous demands of high-speed data communication, providing electrical isolation that ensures signal integrity and system reliability across a spectrum of applications.
The company’s dedication to engineering excellence is evident in the innovative features of its optoelectronics product line, which spans across several configurations and isolation requirements to cater to various industry needs. Known for its robust design and reliable performance, Broadcom’s optocouplers, including the HCPL-063L-000E, find relevance in an array of applications from industrial automation to consumer electronics, highlighting the company’s commitment to versatility and innovation in its product offerings.
Where to Find HCPL-063L-000E by Broadcom Limited
For those interested in procuring the HCPL-063L-000E, our site findchips.com offers comprehensive listings of available stock from various distributors. Findchips.com is your go-to source for the latest availability, pricing, and sourcing options for the HCPL-063L-000E and other Optocouplers. Some of the distributors where the part has historically been available include EBV Elektronik, TME, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for real-time stock levels and the best pricing options, visiting findchips.com ensures you get the most up-to-date information directly from the suppliers.