BAV99,235 by Nexperia

Overview of BAV99,235 by Nexperia

The BAV99,235 is a high-speed switching diode, characterized by its compact TO-236 3-Pin package, known commercially as the SOT-23. This diode is designed to accommodate general purpose (GP) applications with a forward voltage maximum of 1.25 V, making it suitable for low-voltage operations. Manufactured by Nexperia, the diode features a series connected, center tap, 2-element configuration which enables efficient current handling capabilities of up to 215mA within a reverse voltage maximum of 100 V. This component’s Silicon diode element material ensures reliability over its operating temperature range of -65 °C to 150 °C, catering to a wide variety of environmental conditions.

The BAV99,235 stands out for its compliance with various regulatory standards, including RoHS, and its classification under the EAR99 for export administration regulations. Its lead-free terminal finish, echoed by the JESD-609 Code:e3, makes it an environmentally friendly choice for electronic device manufacturers. With a moisture sensitivity level of 1, the BAV99,235 highlights superior durability against humidity, underlining Nexperia’s commitment to quality and reliability. The diode’s fast reverse recovery time of 0.004 µs facilitates efficient performance in high-frequency applications, while the package’s small footprint and gull wing terminal form factor enable simplified surface mounting processes.

Industry Applications for BAV99,235

Given the properties and features of the BAV99,235, this diode finds utility across a diverse range of industries. While it is explicitly identified for use in consumer electronics, energy and power systems, and renewable energy sectors, its characteristics suggest a broader applicability. Below are some potential use cases for this diode, emphasizing the contingent nature of these applications:

  • Consumer electronics, such as mobile devices, laptops, and portable gaming systems, might utilize the BAV99,235 for its high-speed switching capabilities, facilitating efficient power management and signal processing.
  • Energy and power systems, including power supply units and inverters, could benefit from the BAV99,235 due to its capability to handle moderate currents while offering rapid reverse recovery times, crucial for minimizing energy loss in conversion processes.
  • In the renewable energy sector, specifically solar power inverters and wind turbine controls, the diode’s robust performance under a wide temperature range might prove advantageous for outdoor installations subject to variable weather conditions.

Note that these industry applications are conceptual and require detailed analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Nexperia

Nexperia is a global leader in the production of Rectifier Diodes, among other semiconductor devices. Specializing in high-volume production of a broad range of diodes, transistors, and similar components, Nexperia is recognized for its commitment to quality, efficiency, and environmental sustainability. The company’s offerings, including the BAV99,235, are emblematic of its expertise in delivering high-performance parts designed for a wide array of electronic applications. Nexperia products are characterized by their durability, precision, and adherence to strict industry standards, making components like the BAV99,235 suitable for demanding operational environments and applications.

Where to Find BAV99,235 by Nexperia

To secure the BAV99,235 for your application, we recommend conducting a comprehensive search on findchips.com. This platform provides up-to-date information on stock levels, pricing, and distributor options, ensuring that procurement professionals and engineers can make informed decisions based on the latest data. historically, distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and Future Electronics have stocked this part. However, availability fluctuates, and it’s essential to visit findchips.com for current insights. Additionally, the site offers a broad selection of Rectifier Diodes, allowing for comparison against alternatives provided by Nexperia or other leading manufacturers to identify the best fit for specific applications.

Compare pricing for BAV99,235 and other Rectifier Diodes / Diodes at findchips.com