MPC564MZP56 by NXP Semiconductors

Overview of MPC564MZP56 by NXP Semiconductors

The MPC564MZP56 is a high-performance microcontroller designed by NXP Semiconductors, tailored for complex and demanding applications. This microcontroller is part of the Microcontrollers and Processors category, featuring a 32-bit RISC architecture. It operates at a maximum clock frequency of 56 MHz and includes 32 kB of RAM and 524,288 words of FLASH ROM, facilitating robust program and data storage capabilities. The device is encapsulated in a 27 x 27 mm, 1 mm pitch, plastic BGA-388 package, making it suitable for space-constrained applications.

Although the MPC564MZP56 is not recommended for new design (NRND), indicating that it may be phased out or replaced by newer models in the future, it still provides a powerful option for existing designs or niche applications requiring its specific configuration. The microcontroller operates over an automotive temperature range (-40 °C to 125 °C), demonstrating its reliability under extreme conditions. It should be noted that the factory lead time currently stands at 16 weeks, as of the last update, suggesting potential delays in procurement for new projects.

Industry Applications for MPC564MZP56

The MPC564MZP56 microcontroller by NXP Semiconductors, given its specifications and automotive temperature grade, may be particularly suitable for applications within the automotive industry. Its robust architecture and ample storage capabilities allow it to potentially serve in engine control units, automotive dashboard instrumentation, and advanced driver-assistance systems (ADAS).

  • Automotive: Engine control modules, dashboard displays, and safety-critical systems could benefit from the MPC564MZP56’s processing capabilities and environmental resilience.
  • Industrial Automation: Given its operating temperature range and processing power, the microcontroller may be applied in industrial control systems, process controllers, and robotics, where precision and reliability are paramount.
  • Medical Devices: High-end medical equipment, such as diagnostic and monitoring systems, may utilize the MPC564MZP56 for its computation abilities and reliability under different operating conditions.

These applications benefit from the device’s FLASH memory programmability, facilitating firmware updates and customizations, further enhancing its utility in diverse environments and use cases.

About NXP Semiconductors

NXP Semiconductors is a global leader in microcontrollers, processors, and a range of other semiconductors used in automotive, industrial, consumer, and networking applications. The MPC564MZP56 is just one example of their commitment to delivering high-performance and reliable microcontroller solutions. NXP’s portfolio of microcontrollers and processors demonstrates their expertise in creating components that satisfy the demanding requirements of modern applications. The company invests in research and development to push the boundaries of what’s possible with microelectronic solutions, ensuring their product offerings are at the forefront of technology.

Where to Find MPC564MZP56 by NXP Semiconductors

To navigate the procurement of the MPC564MZP56, it’s advisable to use platforms like FindChips.com. Here, you can research Microcontrollers by NXP Semiconductors and explore alternative options that might better suit your project requirements. Distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics have historically stocked the MPC564MZP56, though availability can fluctuate. Therefore, consulting FindChips for the latest stock information and exploring comparable microcontrollers or processors is recommended.

Compare pricing for MPC564MZP56 and other Microcontrollers / Microcontrollers and Processors at findchips.com