MTFC32GAPALBH-IT by Micron Technology Inc

Overview of MTFC32GAPALBH-IT by Micron Technology Inc.

The MTFC32GAPALBH-IT is a high-density FLASH memory device, manufactured by Micron Technology Inc. It features a memory capacity of 256Gbit, organized as 32GX8, and utilizes a TFBGA-153 package. Designed for a wide operating temperature range from -40 to 85 degrees Celsius, this part firmly meets the criteria for industrial-grade applications. The component operates under a synchronous mode with a parallel interface, supporting a clock frequency of up to 200 MHz, which facilitates high-speed data transfer and processing capabilities. With a memory density of 274877906944 bits and packaged in a compact, thin profile BGA package with a fine pitch, the device is suited for space-constrained applications that require large-scale storage solutions.

Being RoHS compliant and adhering to REACH standards, the MTFC32GAPALBH-IT ensures environmental and safety compliance, essential for a wide array of markets and applications. It’s noteworthy to mention its use of CMOS technology, which contributes to its efficiency in power consumption and reduction in heat generation. Furthermore, its robust package design and the utilization of Tin/Silver/Copper (Sn/Ag/Cu) for terminal finish highlight its durability and reliability for long-term applications.

Industry Applications for MTFC32GAPALBH-IT

The versatility and technical specifications of MTFC32GAPALBH-IT make it a potential candidate for use in numerous industries and applications. While the conceptual nature of these applications requires further analysis by engineering and design teams for adherence to specific industry standards and application requirements, some illustrative use cases might include:

  • Internet of Things (IoT): Given its high density and robust operating temperature range, the part could potentially serve as the primary storage solution in IoT devices, which require large amounts of data storage for operating systems, applications, and logged data.
  • Consumer Electronics: Devices such as smartphones, tablets, and digital cameras might utilize this flash memory for its high-speed data processing capabilities and storage capacity, enhancing user experience through quicker access to applications and media.
  • Computing and Data Storage: The synchronized operation and high memory density of the MTFC32GAPALBH-IT make it suitable for use in servers and high-performance computing applications, where large-scale, rapid data access and reliability are crucial.
  • Security and Surveillance: For surveillance systems that involve high-resolution video recordings, the large storage capacity and durability of this memory part could potentially facilitate extended record times and data integrity over wide temperature ranges.

It’s important to stress that these examples are speculative and would need to be verified for compatibility and compliance based on specific project requirements.

About Micron Technology Inc.

Micron Technology Inc. is a globally recognized leader in memory and storage solutions, including a wide range of Flash Memories. The company is known for its innovation, quality, and performance, which are reflected in its products. Micron’s portfolio spans several types of memory technologies, including NAND, NOR Flash, DRAM, and emerging memories. Within the realm of Flash Memories, parts like MTFC32GAPALBH-IT and its variants exhibit Micron’s commitment to delivering advanced storage solutions that meet the diverse and evolving needs of the market. Their products serve a broad spectrum of applications across multiple industries, offering features such as high density, speed, and reliability in challenging environments.

Where to Find MTFC32GAPALBH-IT by Micron Technology Inc

To research and purchase the MTFC32GAPALBH-IT, Findchips.com offers comprehensive listings and the latest data on available stock and pricing from a variety of distributors. Clients seeking this part, or alternatives for their applications, should consider exploring options under the category of Flash Memories to ascertain which products from Micron Technology Inc or other manufacturers would best suit their technical requirements and project budgets.

Previously, distributors such as Win Source Electronics, DigiKey, and Farnell have been known to stock MTFC32GAPALBH-IT. However, for the most current availability and pricing information, prospective buyers should utilize Findchips.com. This platform facilitates the comparison of prices and stock from multiple distributors, ensuring that procurement professionals and engineers can make informed decisions based on the latest data.

Compare pricing for MTFC32GAPALBH-IT and other Flash Memories / Memory at findchips.com