PESD5V0S1UL,315 by Nexperia

Overview of PESD5V0S1UL,315 by Nexperia

The PESD5V0S1UL,315 by Nexperia is a unidirectional ElectroStatic Discharge (ESD) protection diode designed for safeguarding sensitive components from electrostatic discharges. Housed in a DFN (Discrete, Flat, No Lead) package with a 2-pin configuration, this diode is part of Nexperia’s PESD5 series. The diode is engineered with a maximum clamping voltage of 20V, and it operates with a remarkable non-repetitive peak reverse power dissipation of 150W. These specifications make it suitable for high-speed data line and high-frequency application protection where a minimal footprint and high performance are required.

This device showcases a breakdown voltage ranging from 6.4V to 7.2V and is characterized by its small SOD-882 package, meant to save significant space on the PCB without compromising its protective capabilities. With an operating temperature range from -55 °C to +150 °C, it ensures reliability in a vast array of environmental conditions. It is RoHS compliant and adheres to the AEC-Q101 standard, although it is not specifically qualified for automotive applications. Additionally, the existence of a moisture sensitivity level (MSL) of 1 indicates robust performance in various ambient conditions. The device’s technology is based on silicon avalanche technology, offering rapid response to transient events while maintaining the integrity of the protected circuit.

Industry Applications for PESD5V0S1UL,315

The Transient Suppressors are critical in a wide range of industries due to their ability to protect sensitive electronic circuits from voltage spikes. Although the potential applications of PESD5V0S1UL,315 are wide-ranging, here are some key industries and possible applications:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially use the PESD5V0S1UL,315 for ESD protection on data lines. Its small footprint and high ESD immunity make it suitable for protecting high-speed USB interfaces, HDMI connections, and other I/O ports against electrostatic discharges.
  • Internet of Things (IoT) and Smart Home Devices: The ability to protect against ESD in compact spaces makes it potentially useful in IoT devices, smart home automation systems (like smart thermostats or security cameras), where miniaturization is pivotal without compromising on protection.
  • Telecommunications: Network equipment, including routers, switches, and base stations, might incorporate this diode to protect high-speed communication lines. The PESD5V0S1UL,315’s capability to clamp excessive voltages could be pivotal in safeguarding critical telecommunications infrastructure.
  • Computing and Data Storage: Server motherboards, SSDs, and other data storage solutions could benefit from the high surge capability and fast response time of this diode, protecting them from the damaging effects of ESD during production and usage.

It’s important to emphasize that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements. These examples illustrate potential use cases where the characteristics of PESD5V0S1UL,315 might be advantageous, but similar components might also be considered depending on specific design criteria.

About Nexperia

Nexperia is a leader in the production of Transient Suppressors, among various other semiconductor components including diodes, transistors, and integrated circuits. Known for its focus on efficiency, Nexperia produces devices that are pivotal in power and signal management across a broad range of sectors. Nexperia’s transient suppressors, including the PESD5V0S1UL,315, are highly regarded for their robust performance, reliability, and the ability to meet stringent industry standards. The company utilizes advanced silicon technology to deliver components that enhance the safety and longevity of electronic systems. By providing a wide array of transient voltage suppression diodes, Nexperia supports the design and development of innovative, fail-safe electronics across the globe.

Where to Find PESD5V0S1UL,315 by Nexperia

For professionals in engineering or procurement looking for the PESD5V0S1UL,315, findchips.com offers a comprehensive database to research and purchase electronic components including this specific diode. On findchips.com, you can compare current stock levels and pricing from a variety of distributors. While the part has been historically available from distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and Avnet, inventory can fluctuate. Therefore, it’s crucial to check findchips.com for the latest information regarding availability and pricing. Additionally, findchips.com can be an invaluable resource for finding alternate Transient Suppressors that might be offered by Nexperia or other manufacturers, providing options that best fit specific application requirements and budget constraints.

Compare pricing for PESD5V0S1UL,315 and other Transient Suppressors / Diodes at findchips.com