MAX4928BETN+ by Maxim Integrated Products

Overview of MAX4928BETN+ by Maxim Integrated Products

The MAX4928BETN+ is an integrated circuit (IC) designed by Maxim Integrated Products, featuring dual-pole dual-throw (DPDT) functionality with six functions and two channels. It is built on CMOS technology and is encapsulated in a thin, lead-free, 5 x 11 mm, 0.80 mm height, thermally enhanced very thin Quad Flat No-Lead (TQFN-56) package. This IC is essentially a video passive switch that finds utility in managing DisplayPort and PCIe signals. With specifications including off-state isolation of 22 dB, on-state resistance match nominal of 0.1 Ω, and an operating temperature range from -40 °C to +85 °C, this component is optimized for performance in a variety of signal routing applications.

The part’s compliance with RoHS and REACH indicates its adherence to environmental and safety standards, making it suitable for global use in electronics manufacturing. Additionally, a moisture sensitivity level (MSL) of 3 ensures that the device is robust against moisture-induced damage during solder reflow processes up to a peak temperature of 260 °C, according to its specifications.

Industry Applications for MAX4928BETN+

The MAX4928BETN+ has potential applications across various segments of the electronics industry, particularly where signal routing with minimal loss and distortion is critical. Below are key industries and use cases where this part could be beneficial, with a note that these applications are conceptual and should be further analyzed by engineering teams for compliance and suitability.

  • Consumer Electronics: In consumer electronics, this part might be used for switching audio and video signals in devices such as digital TVs, high-definition monitors, and advanced audio systems. Its high off-state isolation ensures effective signal separation, which is crucial for maintaining signal integrity in multimedia devices.
  • Audio and Video Systems: The MAX4928BETN+ might find applications in professional AV systems, including mixers, switchers, and routers that require precise control over signal paths with minimal cross-talk and signal degradation. Its low on-state resistance can help in maintaining signal quality across extensive AV setups.
  • Energy and Power Systems: For energy systems that monitor and manage power flows through electronic switching, this IC could possibly be employed in controlling signal paths in smart meters and power grid control units. Its fast switching time ensures timely response in power regulation circuits.
  • Entertainment and Gaming: In gaming consoles and virtual reality platforms, the ability to efficiently switch between audio and video inputs and outputs is essential for immersive experience. This switch’s rapid on and off switching capabilities and minimal insertion loss might be crucial for high-performance gaming and entertainment systems.

Note: The potential industry applications mentioned here are illustrative and require thorough examination and verification by respective engineering and procurement teams to ensure they meet specific standards and application requirements.

About Maxim Integrated Products

Maxim Integrated Products is a renowned name in the electronic components industry, known for its high-quality analog and mixed-signal engineering innovations. Within the realm of Multiplexers or Switches, Maxim Integrated has carved out a significant niche, offering a wide array of solutions that meet diverse design needs across multiple applications. The MAX4928BETN+ is a testament to Maxim’s commitment to engineering excellence and innovation. By integrating multiple functions and channels into a single component, Maxim enables more compact, reliable, and efficient designs for today’s sophisticated electronic systems. Known for their robust performance and reliability, Maxim’s components, including a variety of multiplexers and switches, are widely favored in the industry for both critical and standard applications.

Where to Find MAX4928BETN+ by Maxim Integrated Products

Procurement of the MAX4928BETN+ and similar Multiplexers or Switches by Maxim Integrated Products can be efficiently conducted through findchips.com. The website offers detailed information on stock levels, pricing, and available distributors, providing a comprehensive resource for professionals in engineering and procurement sectors. Historically, distributors such as Rochester Electronics and DigiKey have been sources for Maxim’s components, but availability can fluctuate. To obtain the most current information about stock and distributors carrying the MAX4928BETN+ or similar products, visiting findchips.com is recommended.

Compare pricing for MAX4928BETN+ and other Multiplexers or Switches / Signal Circuits at findchips.com