2N7002A-7 by Diodes Incorporated

Overview of 2N7002A-7 by Diodes Incorporated

The 2N7002A-7 is a Small Signal Field-Effect Transistor (FET) characterized by its N-Channel, Metal-Oxide Semiconductor (MOS) structure. It operates with a drain current (I(D)) of 0.115A and a drain-source breakdown voltage of 60V. This component is encased in a green, plastic, small-outline package (SOT-23), making it suitable for miniature and space-conscious applications. It’s designed to provide high reliability and performance in a range of switching applications. The part is ROHS compliant, illustrating its adherence to environmental standards by limiting the use of certain hazardous substances in its construction. Additionally, its moisture sensitivity level is rated as level 1, indicating superior performance in environments where humidity or moisture could otherwise compromise the integrity and functionality of the component.

The part is currently active, with its production governed by Diodes Incorporated, a notable manufacturer in the semiconductor industry. It exhibits a maximum power dissipation of 0.25W, and operates within an enhanced mode at maximum temperatures up to 150 degrees Celsius. The 2N7002A-7 also features built-in diodes, enhancing its versatility for various applications. With its lead-free and REACH-compliant construction, the part ensures a wide range of application compatibility while adhering to current environmental legislations and guidelines.

Industry Applications for 2N7002A-7

The 2N7002A-7 Small Signal Field-Effect Transistor is a versatile component that could potentially find utility across a number of applications within various industries. It’s important to note that these potential industry applications are speculative and would require analysis and verification by engineering and design teams to confirm adherence to industry standards and specific application requirements. Here are some potential use cases:

  • Renewable Energy Systems: In the realm of renewable energy, components requiring efficient switching and power management, such as solar inverters or wind turbine controllers, might benefit from the use of the 2N7002A-7. Its high reliability and efficiency in switching applications make it a potential fit for these energy systems that demand robust performance under varying conditions.
  • Consumer Electronics: This transistor potentially fits well within circuit designs for consumer electronics, such as smartphones, tablets, and laptops, where power efficiency and minimal footprint are critical. Its small package size and effectiveness in switching applications could make it well-suited for power management modules within these devices.
  • Industrial Automation: For industrial automation systems, including PLCs (Programmable Logic Controllers) or motor control circuits, the 2N7002A-7’s features such as its high reliability and the ability to operate at elevated temperatures might be advantageous. These systems require components that can withstand harsh industrial environments and frequent switching cycles.
  • Transportation and Logistics: Devices used in transportation systems, like GPS trackers and fleet management systems, could utilize the 2N7002A-7 for its efficient power management and switching capabilities. The component’s robustness makes it a plausible choice for applications that encounter variable environmental conditions.

These potential applications illustrate the component’s versatility but must be considered conceptual until detailed component and system analysis is performed.

About Diodes Incorporated

Diodes Incorporated stands as a significant player in the development and manufacture of discrete, logic, analog, and mixed-signal semiconductors. Their portfolio spans a range of components, including a strong lineup within the field of Transistors and, more specifically, Small Signal Field-Effect Transistors. The 2N7002A-7 is a testament to their commitment to producing high-quality, reliable semiconductor devices. Diodes Incorporated’s products often find homes in automotive, computing, communications, and consumer electronics, reflecting the versatility and reliability of their semiconductor devices. Their focus extends to innovation in product development, ensuring their components like the 2N7002A-7, and other similar parts offer cutting-edge performance for today’s demanding electronic applications.

Where to Find 2N7002A-7 by Diodes Incorporated

To source the 2N7002A-7 Small Signal Field-Effect Transistor, findchips.com offers a comprehensive platform where one can check current stock levels and pricing from various distributors. Historically, this part has been available through distributors such as Win Source Electronics, LCSC, Avnet Asia, and Mouser Electronics, among others. For the most up-to-date availability and pricing information, and to explore alternative parts from Diodes Incorporated or other manufacturers that might meet specific application needs, visiting findchips.com is recommended.

Compare pricing for 2N7002A-7 and other Small Signal Field-Effect Transistors / Transistors at findchips.com