B550C-13-F by Diodes Incorporated

Overview of B550C-13-F by Diodes Incorporated

The B550C-13-F is a Schottky rectifier diode characterized by its single-phase configuration, encapsulated in a green plastic SMC package with 2 pins. This semiconductor device is designed for a maximum repetitive peak reverse voltage (V(RRM)) of 50V and can handle an average forward current of 5A. Its forward voltage maximum is specified as 0.7V, and it can sustain a forward surge current of up to 100A. Being a Schottky rectifier, it is renowned for its efficiency, featuring low power loss which is a significant advantage in various applications. The rectifier is made from silicon, ensuring robust performance across a wide operating temperature range, from -55 °C to 125 °C. Furthermore, its moisture sensitivity level of 1 highlights its reliability in diverse environments. The part is also RoHS compliant, marking its suitability for use in electronics where hazardous substances are restricted.

Industry Applications for B550C-13-F

The B550C-13-F rectifier diode has potential applications across multiple industries thanks to its performance characteristics. Here are some use cases where it might be particularly beneficial:

  • Computing and Data Storage: In computing systems, this rectifier might be used in power supplies to ensure efficient power conversion, potentially improving overall system efficiency and reliability.
  • Energy and Power Systems: Its ability to handle high surge currents and its efficiency make it potentially suitable for use in power management modules within renewable energy systems, such as solar inverters, where ensuring low power loss is critical.
  • Transportation and Logistics: Given its robustness across wide temperature ranges, this device could be utilized in transportation systems, for instance, in the power electronics within electric vehicles (EVs) to enhance charge efficiency and battery life.
  • Renewable Energy: For solar power generation and wind energy converters, the B550C-13-F could provide efficient rectification, converting alternating current produced by solar panels or wind turbines into usable direct current with minimal loss.

Please note, these potential industry applications are purely illustrative and require detailed analysis and verification by engineering and design teams to ensure they meet specific industry standards and application-specific requirements.

About Diodes Incorporated

Diodes Incorporated is a leading global manufacturer and supplier of high-quality semiconductor products. The company specializes in developing, manufacturing, and supplying a broad range of application-specific standard products within the broad discrete, logic, analog, and mixed-signal semiconductor markets. Regarding Rectifier Diodes, Diodes Incorporated offers an extensive portfolio, including the B550C-13-F and other similar parts. Known for their reliability and performance, their product line caters to a wide array of industrial, commercial, and consumer applications. Diodes Incorporated is committed to providing components that maximize the efficiency and reliability of the electronics that power our world.

Where to Find B550C-13-F by Diodes Incorporated

Procurement of the B550C-13-F diode is streamlined through our site, findchips.com. Here, you can find current stock levels, pricing, and availability from a variety of distributors. Rectifier Diodes and other alternate parts offered by Diodes Incorporated or other manufacturers might also be found through this platform, ensuring a wide range of options for procurement teams. Historically, this part has been available at distributors like New Advantage Corporation, LCSC, Chip1Stop, and Mouser Electronics, to name a few. However, stock levels and availability are subject to change, so we recommend checking findchips.com directly to get the most current information.

Compare pricing for B550C-13-F and other Rectifier Diodes / Diodes at findchips.com