BAV99,215 by Nexperia

Overview of BAV99,215 by Nexperia

The BAV99,215 by Nexperia is an advanced Rectifier Diode, notable for its compact packaging in SOT-23 and efficient performance. Designed with Silicon as its diode element material, it features a configuration of series-connected, center tap, 2 elements which enhances its efficiency in circuit applications. With a forward voltage maximum of 1.25V and a capability to handle a non-repetitive peak forward current of 4A, BAV99,215 serves as a robust option for high-density circuit applications. Its reverse recovery time is remarkably fast at 0.004 µs, minimizing energy loss and improving the efficiency of switching applications.

Rated for operation across a wide temperature range from -65 °C to 150 °C and with a moisture sensitivity level of 1, it’s perfectly suited for harsh environmental conditions. Being in compliance with RoHS, REACH, and holding a maximum power dissipation of 0.25W, this part is ideal for energy-sensitive applications. The BAV99,215 has been introduced into the market on 2017-02-17 and remains in active production, indicating its reliability and the sustained trust of its users. The part’s compliance with international standards such as IEC-60134 further solidifies its reputation for quality and reliability in various applications.

Industry Applications for BAV99,215

The versatility of BAV99,215 allows it to be potentially utilized in various sectors, thanks to its technical attributes:

  • Consumer Electronics: It could serve in high-efficiency power supply units, fast-switching circuits, and protection circuits in consumer electronics, where compact size and efficient power handling are required.
  • Energy and Power Systems: Given its high reverse voltage and low forward voltage drop, BAV99,215 may be suitable for use in power conversion systems, including inverters and rectifiers within renewable energy sources and power distribution networks.
  • Renewable Energy: Its attributes make it ideal for flow management in solar panels and wind turbines, where efficient, fast-switching diode capabilities are critical for optimizing power output and reliability.
  • Automotive Industry: The diode’s wide operating temperature range and high reliability may be advantageous in automotive applications, especially in electric vehicles (EVs) and hybrid systems, where durable and robust components are essential for long-term performance.
  • Telecommunications: In the telecommunications sector, BAV99,215 could potentially be exploited in signal processing applications, requiring fast switching speeds and minimal signal loss, owing to its quick reverse recovery time.

About Nexperia

Nexperia is a leader in the manufacturing of discrete, logic, and MOSFET devices, with Rectifier Diodes like the BAV99,215 forming a significant part of their product lineup. Specializing in high-volume production of components that meet the stringent requirements of the automotive, industrial, computing, and mobile sectors, Nexperia has earned a reputation for quality, reliability, and efficiency. Their expertise in packaging small, power-efficient components in high-density configurations has set them apart in the semiconductor industry. Products similar to BAV99,215, designed for precision, performance, and reliability, underscore Nexperia’s commitment to innovation and its role in powering the future of technology.

Where to Find BAV99,215 by Nexperia

To source BAV99,215 by Nexperia, findchips.com is the recommended platform for up-to-date inventory and pricing from multiple distributors. It allows users to compare real-time data across reputable distributors. Although the part has historically been available from distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics, inventory levels vary. Therefore, utilizing Rectifier Diodes on findchips.com can also provide insights into alternative parts from Nexperia or other manufacturers, offering a broader range of solutions for your engineering or procurement needs.

Compare pricing for BAV99,215 and other Rectifier Diodes / Diodes at findchips.com