MA4P7446F-1091T by MACOM

Overview of MA4P7446F-1091T by MACOM

The MA4P7446F-1091T by MACOM is a high-performing PIN diode characterized by its impressive 600V breakdown voltage, silicon construction, compliance with RoHS standards, and packaging in a ceramic, case 1091, with 2 pins. This component is designed to handle RF signals with a power dissipation up to 8W, showcasing its reliability and efficiency in high-frequency to ultra-high-frequency applications. The additional feature of low distortion makes it an excellent choice for applications requiring precise signal control and integrity.

Further details from its specification include a diode forward resistance maximum of 0.5 Ω, diode capacitance nominal and maximum of 2.2 pF, and a minority carrier lifetime nominal of 19 µs, suggesting a balance between performance and efficiency for high-speed switching applications. Other notable attributes are the operating temperature maximum of 175°C and its surface mount package design, offering compatibility with a wide range of manufacturing processes.

Industry Applications for MA4P7446F-1091T

The MA4P7446F-1091T’s attributes lend it potential for a broad spectrum of applications. While this PIN diode is suited for general-purpose use within the PIN Diodes subcategory, its specific features cater to more specialized needs. The following are possible use cases, keeping in mind that these applications are conceptual and should be validated by professional engineering teams:

  • Audio and Video Systems: This diode’s low distortion feature makes it potentially beneficial for high-fidelity audio signal processing or in high-definition video broadcasting equipment where signal integrity is paramount.
  • Energy and Power Systems: Given its 600V breakdown voltage, the MA4P7446F-1091T could be integrated into power conversion systems, potentially in solar inverters or power supply units where switching with minimal loss and high efficiency is critical.
  • Entertainment and Gaming: In console or arcade gaming systems, the precise signal processing capabilities of this diode could improve the responsiveness and quality of audio and visual outputs, enhancing user experience.

It’s essential to note that these potential industry applications are illustrative and require thorough analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About MACOM

MACOM is a well-established leader in the field of semiconductor solutions, particularly recognized for its innovative contributions in the realm of Diodes and, specifically, PIN Diodes. The company’s expertise spans a range of technologies designed to serve a vast array of market needs from telecommunications to industrial applications. The MA4P7446F-1091T is one example within a diversified portfolio, demonstrating MACOM’s capability to deliver high-quality components that balance performance with reliability. Committed to advancing RF, microwave, and millimeter-wave technologies, MACOM designs parts that are essential for enabling key functionalities across various sectors. Their focus on innovation and quality ensures that components like their PIN Diodes not only meet but often exceed industry expectations.

Where to Find MA4P7446F-1091T by MACOM

For those interested in sourcing the MA4P7446F-1091T diode, findchips.com provides a comprehensive platform for checking current stock levels, pricing, and availability from a range of distributors. Historically, this part has been available from distributors such as Richardson RFPD, Mouser Electronics, and DigiKey. To explore current options for purchasing the MA4P7446F-1091T or to find alternative PIN Diodes that might better match specific requirements, potential buyers are encouraged to use the search and comparison tools on findchips.com. These resources allow for real-time insight into inventory and competitive pricing, ensuring the best fit for both application needs and budget constraints.

Compare pricing for MA4P7446F-1091T and other PIN Diodes / Diodes at findchips.com