STMPS2141STR by STMicroelectronics

Overview of STMPS2141STR by STMicroelectronics

The STMPS2141STR by STMicroelectronics is a single high side power load switch designed for power management applications, where conserving PCB space while maintaining robust performance is crucial. It operates over a supply voltage range from 2.7 V to 5.5 V, which makes it perfect for low voltage applications. The device is capable of handling a current limit of 500 mA, with a low on-state resistance of 0.09 Ohm, ensuring minimal power loss and heat dissipation during operation. Encased in a compact SOT-23-5 package, it features a 5-pin configuration that is ideal for designs demanding minimal footprint without compromising on performance.

This power switch incorporates thermal protection to prevent overheating, enhancing system reliability. It is specified to operate over a wide temperature range from -40 °C to +85 °C, accommodating most industrial application environments. With its RoHS compliance, the STMPS2141STR is suitable for use in environmentally sensitive applications, ensuring adherence to global environmental regulations.

Its features such as the low on-state resistance, thermal protection, and wide operating temperature range, combined with the compact package size, make the STMPS2141STR an excellent choice for power distribution and management tasks in various electronic applications.

Industry Applications for STMPS2141STR

The STMPS2141STR power switch by STMicroelectronics, with its significant features, could potentially be integrated into a wide range of industry applications. The possible use cases may vary across different fields, requiring careful analysis and verification by engineering and design teams to ensure it meets the specific needs and adheres to industry standards. Below are several conceptual applications where the STMPS2141STR might find utility:

  • Energy and Power Systems: In smart grids or battery management systems, the STMPS2141STR could provide an effective solution for controlling power distribution, considering its thermal protection feature and efficiency in minimizing power loss.
  • Renewable Energy: Devices within solar energy panels or wind turbines might integrate this power switch for managing the flow of electricity with high efficiency and reliability, particularly benefiting from its low on-state resistance and robust thermal management.
  • Consumer Electronics: The STMPS2141STR might be used in compact electronic devices such as smartphones, tablets, or wearables, where efficient power management is essential to extend battery life. Its small footprint and high-side load switching capabilities make it a suitable choice for these applications.
  • Industrial Control Systems: This power switch could find applications in automating power distribution for sensors, actuators, or other control elements in manufacturing environments, leveraging its wide operating temperature range and reliability.

It is crucial to underscore that these potential industry applications are conceptual and illustrative. Any specific application of the STMPS2141STR requires thorough analysis and testing by qualified professionals to verify compliance with appropriate standards and performance requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power electronics at the heart of everyday life. STMicroelectronics’ product line includes a broad range of Peripheral Drivers, making it a critical player in the drivers and interfaces market. The STMPS2141STR is one example of STMicroelectronics’ commitment to providing innovative, high-quality components for managing power efficiently in electronic systems.

The company has a rich history in developing sophisticated integrated circuits (ICs) and discrete semiconductors across various applications. Peripheral Drivers from STMicroelectronics, such as the STMPS2141STR, exemplify their expertise in creating components that enhance the performance and reliability of electronic systems in multiple industries.

Where to Find STMPS2141STR by STMicroelectronics

To source the STMPS2141STR power switch or to explore alternate Peripheral Drivers options, findchips.com offers a comprehensive search platform that aggregates real-time data from leading distributors. While the STMPS2141STR has historically been available through distributors such as Wuhan P&S, Win Source Electronics, LCSC, EBV Elektronik, and others, inventory levels and pricing are subject to change. Therefore, users are encouraged to visit findchips.com to access the latest availability and pricing information directly.

On findchips.com, you can also compare similar Peripheral Drivers offered by STMicroelectronics or other manufacturers, ensuring you find the best component for your application needs based on current market data.

Compare pricing for STMPS2141STR and other Peripheral Drivers / Drivers And Interfaces at findchips.com