Overview of RCLAMP0854P.TCT by Semtech Corporation
The RCLAMP0854P.TCT by Semtech Corporation is a transient voltage suppressor diode, designed to protect sensitive electronic circuitry from voltage surges and spikes. This component features a unidirectional configuration with two silicon avalanche diode elements within a compact SLP1616P6 package, measuring only 1.60 x 1.60 mm with a height of 0.60 mm. It is RoHS compliant, making it suitable for various applications requiring adherence to environmental standards.
With an operating voltage of 5.5V and a maximum clamping voltage of 12.5V, the RCLAMP0854P.TCT is designed for scenarios where space is at a premium and protection from electrostatic discharges (ESD) is critical. This component can dissipate up to 200 W of peak reverse power, ensuring reliable protection for sensitive circuits. Additionally, it’s characterized by a range of breakdown voltages (min 6V, nom 8V, max 10V), making it versatile for various applications requiring precise voltage threshold management. Other key features include a nominal capacitance of 0.8pF, leading to minimal impact on signal integrity, and a wide operating temperature range (-55 °C to +125 °C), ensuring performance in challenging environmental conditions.
The part is currently marked as active in its lifecycle, ensuring availability for new designs and projects. Its compliance with IEC-61000-4-2 and 4-4 standards provides a robust reference for designers implementing ESD protection in their applications. It’s also notable for its unidirectional polarity, making it ideal for protecting power lines where the current flow is in a single direction.
Industry Applications for RCLAMP0854P.TCT
The following are potential industry applications for the RCLAMP0854P.TCT. It’s essential to note that these applications are conceptual or illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially utilize RCLAMP0854P.TCT for ESD protection on data lines and charging ports. The compact footprint and high ESD withstand capability make it a suitable choice for these applications.
- Telecommunications: Network equipment, including routers, switches, and base stations, might benefit from using RCLAMP0854P.TCT for safeguarding Ethernet and other communication ports against voltage spikes.
- Communication and Networking: In the realm of communication infrastructure, devices like modems, VoIP phones, and wireless access points could potentially incorporate this component for protecting against surges transmitted through signal lines.
While these examples offer a glimpse into the utility of the RCLAMP0854P.TCT in various industries, engineers must evaluate each case’s suitability based on specific needs and regulatory requirements.
About Semtech Corporation
Semtech Corporation is a key player in the field of high-performance analog and mixed-signal semiconductors, including a wide range of diodes and transient suppressors. Their offerings, particularly in the Transient Suppressors subcategory, are aimed at addressing modern electronic devices’ demanding protection requirements against voltage spikes and surges. The RCLAMP0854P.TCT is part of Semtech’s RailClamp series, known for its compact, high-performance ESD protection solutions tailored for a broad spectrum of applications requiring minimal signal distortion and robust voltage clamping.
Semtech’s commitment to quality and innovation is reflected in the development of components like the RCLAMP0854P.TCT that satisfy industry-recognized standards and environmental compliance. This dedication makes Semtech’s transient suppressors and other products reliable choices for design engineers across various sectors.
Where to Find RCLAMP0854P.TCT by Semtech Corporation
To source the RCLAMP0854P.TCT, it is advisable for procurement professionals and engineers to utilize platforms like findchips.com. Here, they can find this part along with alternatives in the Transient Suppressors category, comparing current stock levels and pricing from different distributors. Historically, distributors such as Symmetry Electronics, Avnet Asia, Future Electronics, and Mouser Electronics have stocked the RCLAMP0854P.TCT, although availability may vary over time. For the most accurate and up-to-date information, visiting findchips.com directly is highly recommended.