STM32F767ZIT6 by STMicroelectronics

Overview of STM32F767ZIT6 by STMicroelectronics

The STM32F767ZIT6 is a high-performance microcontroller unit (MCU) crafted by STMicroelectronics, featuring a robust 32-bit ARM Cortex-M7 core. With an impressive clock speed of up to 216 MHz, this MCU is designed to handle complex computing tasks efficiently. It is equipped with 2 MB of Flash memory for program storage, which accommodates substantial application code. The integration of a floating-point unit (FPU) and a digital signal processor (DSP) allows for accelerated processing of both control algorithms and numeric computations, making it a prime choice for applications requiring intensive computational capabilities.

Its architectural enhancements, such as the Art Accelerator, L1 cache, and a Direct Memory Access (DMA) controller with 16 channels, bolster performance levels, especially for real-time tasks. The STM32F767ZIT6 supports diverse communication protocols and interfaces, evidenced by its 11 serial I/Os, which make it highly versatile for a range of application needs. Additionally, the incorporation of specialized peripherals like a JPEG codec and a digital filter for sigma-delta modulators (DFSDM) further extends its applicability to multimedia and signal processing domains. With a comprehensive set of peripherals and a broad operating temperature range from -40°C to 85°C, the STM32F767ZIT6 is engineered for a wide variety of demanding applications.

Industry Applications for STM32F767ZIT6

The range of features embedded within the STM32F767ZIT6 makes it suitable for a variety of industry sectors. Given its high performance, extensive memory resources, and sophisticated peripherals, this MCU could potentially be incorporated into a diverse array of products and systems. Here are indicative application areas:

  • Consumer Electronics: Devices such as smart home systems and high-end personal gadgets might utilize the STM32F767ZIT6 for its processing power and graphics capabilities, particularly where interfacing with high-resolution displays and managing media content are essential.
  • Internet of Things (IoT): For IoT devices and gateways requiring efficient data processing, connectivity, and low-power operation, the STM32F767ZIT6 could potentially provide a balanced solution. Its ample memory and fast CPU support complex IoT applications, including those needing edge computing capabilities.
  • Smart Cities: Infrastructure monitoring and control systems, such as smart lighting and traffic management solutions, could benefit from the STM32F767ZIT6’s ability to handle multiple sensor inputs and execute control commands in real-time, all while interfacing with communication networks.
  • Industrial Automation: The MCU’s high-speed operation, coupled with its robust set of peripherals (including multiple DMA channels and timers), might be advantageous for industrial control systems demanding precise timing, fast data processing, and connectivity features.

Note that these potential industry applications are conceptual and would require thorough analysis and validation by engineering and design teams to ensure they adhere to specific industry standards and application requirements.

About STMicroelectronics

STMicroelectronics is a leading global semiconductor company, offering a broad spectrum of electronic components, with a notable emphasis on microcontrollers and processors. In the realm of Microcontrollers, STMicroelectronics stands out with its STM32 family, of which the STM32F767ZIT6 is a part. This family is known for its wide range of products covering various performance, memory, and power consumption needs across applications. STM32 microcontrollers are acclaimed for their high performance, reliability, and the comprehensive development ecosystem provided by STMicroelectronics, which includes software tools, middleware, and hardware support. Their products find applications in markets ranging from automotive and industrial to consumer electronics and healthcare, embodying a commitment to innovation and quality.

Where to Find STM32F767ZIT6 by STMicroelectronics

To procure the STM32F767ZIT6 for your applications, or to explore alternatives that may be more suited to your project requirements, accessing Findchips.com is strongly recommended. This platform offers current stock levels, pricing from various distributors, and a wealth of other relevant details to assist in making an informed purchasing decision. Historically, this part has been available from distributors such as Win Source Electronics, Chip1Stop, Avnet Americas, and Mouser Electronics. However, inventory status and availability can fluctuate. In addition to locating the STM32F767ZIT6, the Findchips platform can be utilized to discover a wide range of Microcontrollers from STMicroelectronics and other leading manufacturers, ensuring that you have access to the best parts for your specific needs.

Compare pricing for STM32F767ZIT6 and other Microcontrollers / Microcontrollers and Processors at findchips.com