CR2032 by Panasonic Electronic Components

Overview of CR2032 by Panasonic Electronic Components

The CR2032 batterry by Panasonic Electronic Components represents a standard in reliability and performance for coin cell batteries. Specifically designed with Lithium Manganese Dioxide chemistry, this primary battery offers a 3V voltage output with a capacity of 0.225 Ah, providing long-lasting power for a wide array of devices. With a diameter of 20 mm and a height of 3.2 mm, the CR2032’s compact size is matched by its robust performance, including an operating temperature range from -30°C to +85°C. This makes it suitable for a variety of demanding applications.

Fulfilling RoHS compliance, though not REACH compliant, this part maintains an active life cycle status as per current data. The concern for environmental and regulatory compliance should be noted as these factors might influence the selection for certain applications. Also, the battery features a button negative terminal and a flat positive terminal, offering ease of integration into various circuit designs.

Industry Applications for CR2032

Given its versatile nature and robust performance characteristics, the CR2032 battery can potentially be used in a plethora of applications across different industries. Here are some of the key industries and applications where the CR2032 could potentially shine:

  • Consumer Electronics: Often found in small electronic devices like calculators, remote controls, and wearable technology. The CR2032’s reliable power output and long shelf life make it an ideal choice for these applications.
  • Medical Devices: Given its wide operating temperature range and ability to deliver consistent power, the CR2032 may be suitable for use in medical devices such as digital thermometers, blood glucose monitors, and portable medical monitoring devices. Its compact size also benefits the design of small, portable medical devices.
  • Automotive: The robustness of the CR2032 enables its use in automotive applications, potentially powering key fobs, security systems, and backup power sources for vehicle electronic systems.
  • Industrial: The battery’s reliability at extreme temperatures and compact form factor may be advantageous in powering backup memory systems for industrial machinery, safety equipment, and in field devices that require reliable power in a range of environmental conditions.

About Panasonic Electronic Components

Panasonic is a globally recognized leader in the design and manufacture of electronic components, including a wide array of batteries. The CR2032 is just one example of the company’s commitment to delivering high-quality, reliable power sources for various applications. Panasonic’s batteries are known for their reliability, longevity, and compliance with environmental standards. Alongside the CR2032, the company produces a broad portfolio of batteries fitting numerous devices and applications, ensuring that all power needs can be met with high standards of efficiency and sustainability.

Where to Find CR2032 by Panasonic Electronic Components

To source the CR2032 battery, prospective buyers are advised to utilize findchips.com. This platform provides up-to-date information on availability, pricing, and distributors for electronic components from manufacturers like Panasonic Electronic Components. For alternate parts to CR2032, the site also offers a dedicated section for Batteries, potentially revealing other offerings from Panasonic or competing manufacturers.

Historically, the CR2032 has been available at distributors such as DigiKey, Mouser Electronics, Bristol Electronics, and Quest Components among others. However, to obtain current stock levels, pricing, and potential alternative sources, visiting findchips.com is highly recommended.

Compare pricing for CR2032 and other Batteries at findchips.com