Overview of 76SB10ST by Grayhill Inc.
The 76SB10ST by Grayhill Inc. is a Slide Dip Switch featuring 10 individual switches configured in a Single Pole Single Throw (SPST) manner. This component is designed for through-hole mounting, making it ideal for various electronic applications, particularly where customization of inputs based on user interaction is required. A notable feature of this DIP switch is its latch mechanism, which enhances its reliability by ensuring that the switch remains in its set position until manually changed. With an ability to handle a current of 0.15A and a maximum voltage of 30VDC, it’s crafted to meet the demands of low-power circuits while its solder terminal facilitates secure attachment to PCBs.
This product is compliant with RoHS standards, indicating its manufacture with environmentally safe materials. It also boasts a gold over nickel plating for its contacts, which ensures lower contact resistance and enhances its longevity. The switch comes in a thermoplastic housing, sealed at the top with tape, providing added protection against environmental factors. Given its active part life cycle status, the 76SB10ST remains a reliable choice for new designs and maintenance of existing systems. The detailed specifications like electrical life of 2000 cycles and insulation resistance of 1000 Ω underline its capability to perform reliably over an extended period under typical operating conditions.
Industry Applications for 76SB10ST
The 76SB10ST, with its unique characteristics, serves a wide range of applications across diverse industries. While specific suitability would depend on individual project requirements, the conceptual use cases listed below highlight its versatility:
- Space Technology: Instruments and control panels in spacecraft might potentially use such switches for manual control or as part of a calibration setup. The gold over nickel plating and high insulation resistance make it suitable for sensitive environments.
- Aerospace and Defense: This sector could find uses in cockpit control panels, where durability and reliability are paramount. The switch’s tape sealing offers additional protection against the harsh conditions encountered.
- Transportation and Logistics: Control units within logistical machinery or vehicles could leverage these switches for various settings adjustments. The robust mechanical life and easy-to-use slide action are crucial for such applications.
- Renewable Energy: In control panels for renewable energy installations, such as solar arrays or wind turbines, these switches may possibly serve for setting system parameters or manual overrides.
- Robotics and Drones: For manual configuration switches or as part of a debugging interface within robots or drones, the 76SB10ST could provide a compact and reliable solution.
It’s critical to highlight that these potential industry applications are solely illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Grayhill Inc.
Grayhill Inc. is a prominent name in the design and manufacture of electronic components, including a broad range of switches. With significant expertise in creating DIP Switches like the 76SB10ST, Grayhill has established itself as a leader in providing solutions that meet stringent requirements for quality, reliability, and performance. Their offerings span from rotary switches, pushbutton switches, to complex multi-function assemblies. What sets Grayhill apart in the industry is not only their comprehensive range of products but also their commitment to innovation and customer satisfaction. The 76SB10ST, along with similar components made by Grayhill, are testaments to their dedication to excellence in the electronics components sector.
Where to Find 76SB10ST by Grayhill Inc
Procuring the 76SB10ST for your project requires accessing a reliable source. For current stock levels, pricing, and potential alternate parts, findchips.com is an invaluable resource. Not only does it list Grayhill Inc.’s DIP Switches including the 76SB10ST, but it also provides parts from other manufacturers that could serve as suitable alternatives or complements depending on your needs.
Distributors like New Advantage Corporation, Master Electronics, Avnet Abacus, and Sensible Micro Corporation, have historically stocked this part. However, availability can fluctuate, and it is advisable to check findchips.com for the most current information on distributors, stock levels, and pricing. This ensures you get the best options available for integrating this key component into your designs.