ADG719BRTZ-REEL7 by Analog Devices Inc

Overview of ADG719BRTZ-REEL7 by Analog Devices Inc.

The ADG719BRTZ-REEL7 is a complex yet highly efficient CMOS (Complementary Metal-Oxide-Semiconductor) device designed for a variety of applications demanding high-speed and low on-state resistance. It operates within a broad supply voltage range from 1.8 V to 5.5 V, which makes it adaptable to numerous circuit designs and power levels. The device’s 2:1 multiplexer/single-pole double-throw (Mux/SPDT) switch functionality, housed in a compact SOT-23 package, is indicative of its versatility and efficiency in signal routing. Manufactured by Analog Devices Inc., a leader in the signal processing field, this particular component finds its use in an array of electronic systems where precision and reliability are crucial.

Some notable attributes of the ADG719BRTZ-REEL7 include its minimal on-state resistance of up to 2.5Ω, providing a nearly negligible impedance path when in the on state, and an outstanding off-state isolation of 67 dB, ensuring minimal signal leakage when the switch is off. The package’s small footprint, measuring just 2.9 mm in length and 1.6 mm in width with a maximum height of 1.45 mm, makes it highly suitable for space-constrained applications. Additionally, this device is designed to operate over a wide temperature range from -40°C to 125°C, making it robust enough for various environmental conditions. It is noteworthy for its compliance with several industry standards including RoHS, which exemplifies Analog Devices Inc.’s commitment to producing environmentally friendly components.

Industry Applications for ADG719BRTZ-REEL7

The ADG719BRTZ-REEL7 can be implemented across a spectrum of industries due to its flexible voltage range, precision switching capabilities, and compact form factor. However, its applications must always be validated by engineering and design teams to ensure compliance with specific industry standards and requirements. Here are some potential use cases:

  • Education and Research: In laboratory equipment and research projects, where precise signal routing with minimal loss and interference is crucial, the ADG719BRTZ-REEL7’s high isolation and low on-state resistance could be highly beneficial. This may include use in signal generators, oscilloscopes, or other measurement devices.
  • Aerospace and Defense: The component’s robust operating temperature range and compact size make it a potentially suitable choice for aerospace electronics, where reliability and efficiency are paramount under extreme conditions. This might encompass applications in satellite communications or avionics where space and weight are at a premium.
  • Communication and Networking: In telecommunications hardware, such as switches and routers, the ability to reliably switch signals with minimal delay or impedance is vital. Here, the ADG719BRTZ-REEL7 could contribute to enhanced performance, especially in scenarios requiring low voltage operations and efficient space utilization.

Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is renowned for its leadership in the fabrication of Multiplexers or Switches, among other semiconductor technologies. Their portfolio spans various categories of signal circuits, boasting innovations that have set industry standards. The ADG719BRTZ-REEL7 is just one example of their commitment to high-performance, reliable, and versatile components. Analog Devices Inc. designs parts that are integral to the functioning of both everyday devices and advanced technological systems, continually pushing the boundaries of what is possible in electronics engineering.

Where to Find ADG719BRTZ-REEL7 by Analog Devices Inc

To source the ADG719BRTZ-REEL7, findchips.com is an invaluable resource offering up-to-date information on stock availability, pricing, and alternate parts. When searching for Multiplexers or Switches or similar components manufactured by Analog Devices Inc. or other producers, findchips.com provides comprehensive data to inform your procurement process. Historically, this part has been available at leading distributors such as Win Source Electronics, LCSC, Chip1Stop, and DigiKey. However, inventory levels and pricing are subject to change, and potential buyers should consult findchips.com for current information.

Compare pricing for ADG719BRTZ-REEL7 and other Multiplexers or Switches / Signal Circuits at findchips.com