Overview of SN74LVC16245ADGGR by Texas Instruments
The SN74LVC16245ADGGR is a 16-bit bus transceiver with 3-state outputs, suited for bi-directional communication between data buses. This component operates within a supply voltage range of 1.65V to 3.6V, making it compatible with low-voltage applications. Manufactured by Texas Instruments, a leader in semiconductor solutions, this device encapsulates advanced CMOS technology to ensure minimal power consumption while maximizing data throughput. The IC is offered in a 48-pin TSSOP (Thin Shrink Small Outline Package) that conforms to both RoHS and REACH compliance standards, ensuring its suitability for environmentally sensitive projects.
This transceiver features non-inverting bus transceiver logic with a common directional control, which allows flexibility in controlling data transmission paths. With a maximum propagation delay of 7.1ns and support for bidirectional communication, it caters to high-speed data transmission requirements efficiently. The operating temperature range of -40 to 125°C accommodates various environmental conditions, from industrial to automotive temperatures.
Highlighting its physical and electrical characteristics, the SN74LVC16245ADGGR has a maximum output current of 0.024A and a nominal supply voltage of 1.8V. Its packaging is optimized for surface mounting, addressing modern PCB assembly processes. The device’s moisture sensitivity level is ranked at 1, indicating robustness in humid environments. Supporting a peak reflow temperature of 260°C, it can withstand the heat requirements of lead-free soldering processes.
Industry Applications for SN74LVC16245ADGGR
The potential industry applications for the SN74LVC16245ADGGR span a wide array of fields where data bus communication is essential. While its suitability for specific projects should be analyzed and verified by engineering and design teams, here are some conceptual illustrations of its possible uses:
- Computing and Data Storage: In data centers, servers, and networking hardware, this transceiver could potentially facilitate communication between different data buses, enhancing data throughput and reliability. The part’s speed and low power consumption are conducive to high-performance computing applications.
- Telecommunications: For network switches, routers, and other telecommunications equipment, the SN74LVC16245ADGGR might be used in signal direction and management, ensuring efficient data transfer rates across telecommunication networks. Its robust operating temperature range allows for deployment in a variety of environments.
- Consumer Electronics: In applications such as gaming consoles, smart TVs, and other high-speed multimedia interfaces, the device could potentially control and route high-speed data, contributing to the overall system performance and user experience. The part’s compatibility with various voltage levels makes it versatile for different digital interfaces.
Please note these potential industry applications are conceptual/illustrative and require verification for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a notable figure in the semiconductor industry, offering a wide range of components across various electronic disciplines. When it comes to Bus Driver/Transceivers, TI has a reputable portfolio that includes products like the SN74LVC16245ADGGR, among others. TI’s emphasis on innovation ensures their transceivers, and other logic devices, meet the evolving needs of modern electronics with a focus on power efficiency, reliability, and performance.
TI’s contributions to logic and specifically, the bus drivers/transceivers subcategory, underscore its commitment to supporting complex digital systems. Through integrating these components, designers can optimize signal integrity and communication efficiency in their applications, benefiting from TI’s ongoing research and development.
Where to Find SN74LVC16245ADGGR by Texas Instruments
For those interested in purchasing the SN74LVC16245ADGGR or exploring alternate Bus Driver/Transceivers parts offered by Texas Instruments or other manufacturers, FindChips.com provides a comprehensive search tool. This platform offers real-time stock levels, pricing, and availability from a variety of distributors. Historically, the part has been available at distributors such as Win Source Electronics, LCSC, Mouser Electronics, and DigiKey, among others. However, inventory can fluctuate, and for the most current availability and pricing, visiting FindChips is recommended.