SD103AWS-7-F by Diodes Incorporated

Overview of SD103AWS-7-F by Diodes Incorporated

The SD103AWS-7-F by Diodes Incorporated is a Schottky diode characterized by its single diode configuration, with a repetitive peak reverse voltage of 40V, and an average forward current of 200mA. This diode is designed to offer efficient, low voltage drop performance with a maximum forward voltage of 600mV and a forward surge current of 1.5A. Housed in an ultra-small, plastic SOD-323 package, this component is marked by its silicon diode element material, supporting its function as a rectifier diode within various applications.

The part is active in the lifecycle, demonstrating its relevance in current electronic designs, and it complies with several key environmental standards including RoHS and REACH, indicating its suitability for use in global markets. The device operates over a wide temperature range, from -65°C to +125°C, thus showing versatility across diverse environmental conditions. The diode’s small size, combined with its performance characteristics, makes it an ideal choice for high-efficiency applications requiring compact components.

Industry Applications for SD103AWS-7-F

The versatility of SD103AWS-7-F extends to various sectors due to its electrical characteristics and compact footprint. Possible applications for this diode might span sectors such as consumer electronics, energy, and power systems, alongside renewable energy initiatives. The following are illustrative examples where this diode may potentially find usage, noting that thorough analysis by engineering and procurement teams is crucial for determining suitability for specific applications.

  • Consumer Electronics: Portable devices such as smartphones, tablets, and wearable technology might utilize the SD103AWS-7-F for power management circuits, given the diode’s small size and efficiency in handling power.
  • Energy and Power Systems: Power supplies and converters potentially benefit from this part due to its ability to provide fast switching and low power loss, characteristics essential for maintaining efficiency in power distribution networks.
  • Renewable Energy: In solar panel arrays or wind power generators, the SD103AWS-7-F could possibly serve in bypass or blocking diodes applications, where its low forward voltage drop and high surge current capability would be advantageous in protecting against reverse current flows.

Note that these potential industry applications are conceptual and illustrative, necessitating detailed analysis and validation by professional engineering and design teams to adhere to industry standards and specific application requirements.

About Diodes Incorporated

Diodes Incorporated is a leading manufacturer and supplier of high-quality Rectifier Diodes, among other semiconductor components. The company specializes in developing diodes, rectifiers, transistors, MOSFETs, and protection devices that find applications in a broad array of industries. Their commitment to quality and innovation is apparent in their products, including the SD103AWS-7-F Schottky diode, which embodies the performance and reliability expected from Diodes Incorporated. Alongside products like the SD103AWS-7-F, Diodes Incorporated offers a wide range of diodes for various applications, showcasing their expertise in the semiconductor industry.

Where to Find SD103AWS-7-F by Diodes Incorporated

To purchase the SD103AWS-7-F, or to find similar Rectifier Diodes, potential buyers should start their search at findchips.com. This platform simplifies the process by providing current stock levels, pricing, and distributor information in one place. Historically, distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and LCSC have stocked this part, among others including Avnet, Future Electronics, Mouser Electronics, and DigiKey. However, inventory levels and availability can fluctitate, so using findchips.com ensures that purchasers have access to the most up-to-date and comprehensive information available.

Compare pricing for SD103AWS-7-F and other Rectifier Diodes / Diodes at findchips.com