Overview of IS42S16160J-7TLI by Integrated Silicon Solution Inc.
The IS42S16160J-7TLI is a product of Integrated Silicon Solution Inc., known for its reliability and performance in the wide arena of memory technologies. This part specifically falls under the subcategory of DRAMs. It is a synchronous DRAM (SDRAM) with a configuration of 16M x 16 bits, designed using CMOS technology, and it’s encapsulated in a 54-pin Thin Small Outline Package (TSOP2). With an access time of 5.4 nanoseconds and a memory density of 256Mbit, it’s optimized for high-speed data retrieval and storage, suitable for applications requiring large memory capacities and swift access times.
This memory module operates on a nominal voltage of 3.3V, accommodating supply voltages ranging from 3V to a maximum of 3.6V, thereby ensuring flexibility across different system power supplies. The IS42S16160J-7TLI supports a four-bank page burst mode for rapid sequential data access and offers programmable CAS latency, alongside auto and self-refresh features, enhancing memory efficiency and operational reliability. With a temperature grade rated for industrial applications, it functions reliably across a broad operating temperature range from -40°C to 85°C, ensuring adaptability to challenging environmental conditions.
Industry Applications for IS42S16160J-7TLI
The versatile features of the IS42S16160J-7TLI, such as its high density, quick access time, and industrial temperature range, make it potentially suitable for a variety of industry applications. While the specifics of its application would require detailed analysis and verification by engineering and design teams according to industry standards and application needs, here are some conceptual illustrations:
- Consumer Electronics: Devices such as digital cameras, smart TVs, portable gaming consoles, and other gadgets that require quick data access and storage could potentially integrate this SDRAM to enhance performance and user experience.
- Internet of Things (IoT): For IoT devices collecting and processing large volumes of data, such as smart home devices and industrial sensors, the memory’s quick access time and high density can provide the necessary speed and capacity for efficient operation.
- Computing and Data Storage: Given its high bandwidth and burst access features, it could serve in computing platforms, including desktop and laptop computers, as well as in data storage systems, aiding in smooth data processing and retrieval.
- Entertainment and Gaming: Gaming consoles and entertainment systems that demand high-speed data processing for graphics rendering and real-time game play can potentially benefit from the memory’s rapid access capabilities and large storage.
Note that these potential industry applications are only illustrative and require thorough validation for compliance with relevant standards and specific requirements.
About Integrated Silicon Solution Inc.
Integrated Silicon Solution Inc. (ISSI) specializes in the design and manufacture of high-performance, high-bandwidth memory and analog IC solutions. In the realm of memory technologies, specifically DRAMs, ISSI has established its position by offering an extensive array of products designed to meet the diverse needs of the tech industry. The IS42S16160J-7TLI is part of ISSI’s portfolio of synchronous DRAMs, illustrating the company’s commitment to providing memory solutions that cater to a wide range of operational requirements, from consumer electronics to industrial applications. ISSI’s emphasis on quality, reliability, and performance, combined with its focus on customer service, makes it a key player in the supply of memory components.
Where to Find IS42S16160J-7TLI by Integrated Silicon Solution Inc
To procure the IS42S16160J-7TLI, potential buyers are advised to rely on findchips.com. This platform provides up-to-date information on stock availability, pricing, and the range of distributors currently offering this part. Historical data shows that distributors such as Win Source Electronics, New Advantage Corporation, LCSC, Avnet Asia, and others have stocked this item, though availability can fluctuate. For alternatives or to explore other DRAMs that might be offered by Integrated Silicon Solution Inc. or other manufacturers, findchips.com serves as a comprehensive resource.