Overview of LQH3NPZ6R8MMEL by Murata Manufacturing Co Ltd.
The LQH3NPZ6R8MMEL is a state-of-the-art fixed inductor developed by Murata Manufacturing Co Ltd., reflecting the latest in inductor technology designed for a variety of applications. Characterized by its ferrite core material, this inductor boasts a nominal inductance of 6.8 µH, a relatively low DC resistance of 0.168 Ω, and a maximum rated current of 1.45 A. Its operating temperature ranges from -40 °C to 125 °C, accommodating a wide spectrum of environmental conditions.
Fulfilling the requirements for RoHS and REACH compliance, the LQH3NPZ6R8MMEL ensures environmental safety and sustainability. It is well-suited for power inductor applications, owing to its AEC-Q200 reference standard compliance, which denotes reliability in automotive conditions. This component’s shielded design minimizes electromagnetic interference (EMI), making it an ideal selection for sensitive electronic assemblies. With its SMT package style, this inductor facilitates easy integration into various circuit designs, promoting efficient assembly processes.
Industry Applications for LQH3NPZ6R8MMEL
The versatile nature of the LQH3NPZ6R8MMEL makes it potentially suitable for a myriad of applications across different industries. Given its specific characteristics, here are some use cases:
- Environmental Monitoring: The component’s robust operating temperature range and shielded design may be valuable in environmental monitoring equipment, where accurate readings and minimal interference are crucial.
- Industrial Automation: In industrial automation, reliable power regulation is paramount. The LQH3NPZ6R8MMEL’s specification for power inductor applications, along with its high tolerance and efficiency, makes it a strong candidate for controlling and managing power within automated systems.
- Automotive Electronics: Compliance with AEC-Q200 standards suggests the LQH3NPZ6R8MMEL’s utility in automotive applications, especially those requiring durable components that can withstand harsh conditions, such as in engine control units or infotainment systems.
- Consumer Electronics: Its compact size and SMT package make it an excellent choice for space-constrained applications like smartphones, tablets, and other portable devices where power management and minimal EMI are important.
These applications highlight the potential suitability of the LQH3NPZ6R8MMEL for projects where quality, durability, and performance are key considerations.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and production of electronic components, including a vast range of inductors. Known for their reliability, innovation, and cutting-edge technology, Murata’s products, like the LQH3NPZ6R8MMEL, are integral to developments in the electronics industry. Murata specializes in creating components that meet the rigorous demands of industrial, automotive, and consumer electronic applications, ensuring high quality and performance. The company’s commitment to excellence and sustainability in manufacturing practices places Murata at the forefront of inductor technology, making it a preferred manufacturer for engineers and procurement professionals worldwide.
Where to Find LQH3NPZ6R8MMEL by Murata Manufacturing Co Ltd
To procure the LQH3NPZ6R8MMEL, professionals should consider using findchips.com for the most up-to-date inventory and sourcing options. Findchips provides insights into current stock levels, factory lead time as of the current writing, and competitive pricing from various distributors. Historically, this part has been available at distributors such as DigiKey, Avnet Americas, TTI, and Farnell, among others. For those seeking alternatives or possibly even better-suited components, the Fixed Inductors page offers a comprehensive list of options offered by Murata Manufacturing Co Ltd and other leading manufacturers.