Overview of EP4CE6F17C8N by Intel Corporation
The EP4CE6F17C8N is a highly capable Field Programmable Gate Array (FPGA) that exemplifies Intel Corporation’s commitment to leading-edge technology in programmable logic solutions. This part, characterized by its 6272 logic cells and 392 configurable logic blocks (CLBs), offers a robust platform for complex digital circuitry designs. Its architecture, designed for a maximum clock frequency of 472.5 MHz, supports high-speed digital processing applications. The FPGA is housed in a 17 x 17 mm, 1 mm pitch, lead-free, plastic-encapsulated flip-chip ball grid array (FBGA) package with 256 terminals. Compliance with RoHS, REACH, and a moisture sensitivity level of 3 underscores the product’s environmental consideration and packaging robustness. Moreover, with supply voltages ranging from 1.15V to 1.25V and an operating temperature up to 85°C, the EP4CE6F17C8N is engineered to meet the demands of a wide range of applications.
Industry Applications for EP4CE6F17C8N
The versatility of the EP4CE6F17C8N makes it ideal for a variety of industry applications, where the need for high-speed digital processing and configurable logic solutions is paramount. It’s important to note that while the FPGA is suited for these applications, engineering and design teams should verify compatibility and adherence to industry standards.
- Computing and Data Storage: Given its high-speed processing capabilities and large number of configurable logic blocks, the EP4CE6F17C8N might be particularly well-suited for computing applications requiring rapid data manipulation and storage. For instance, it potentially could be utilized in solid-state drives (SSDs), server farms, or in high-speed data processing units where efficient data throughput and flexibility in protocol implementation are crucial.
- Telecommunications: The telecommunications industry, always in need of high bandwidth and programmability for signal processing and data transmission, could benefit from the EP4CE6F17C8N’s capabilities. Its ability to operate at high frequencies makes it potentially suitable for use in networking gear, such as switches and routers, or in wireless infrastructure, supporting complex algorithms for signal modulation and demodulation.
- Industrial Control: For industrial control systems that require customizable logic solutions for automation and process control, the high number of logic cells and inputs/outputs provide a possible option. This FPGA could be integrated into programmable logic controllers (PLCs) or other control equipment, facilitating precise operations in manufacturing or automation environments.
- Consumer Electronics: In consumer electronics, the demand for compact, high-performance programmable logic solutions is constant. The EP4CE6F17C8N might find potential applications in home entertainment systems, smart appliances, or wearable technology, providing both the processing power and configurability needed for sophisticated user interfaces and functionalities.
It’s crucial for teams to delve into a comprehensive analysis to ensure that any component, including the EP4CE6F17C8N, fits the specific requirements and standards of their intended application.
About Intel Corporation
Intel Corporation, a name synonymous with computing innovation, has broadened its technological horizon well beyond its traditional microprocessor roots. In the realm of programmable logic and Field Programmable Gate Arrays (FPGAs), Intel has established itself as a significant player through the acquisition of Altera in 2015. This move expanded its portfolio with a versatile array of FPGAs, exemplified by products such as the EP4CE6F17C8N. Intel’s approach to FPGA design emphasizes high performance, integration, and flexibility, catering to a wide range of applications from embedded systems to data centers. The corporation’s continuous innovation in programmable logic reinforces its position in providing cutting-edge solutions for complex digital computing challenges.
Where to Find EP4CE6F17C8N by Intel Corporation
To procure the EP4CE6F17C8N, we recommend using our site, findchips.com, where you can explore availability and pricing from various distributors. Our platform allows users to find and compare component options, including a wide range of Field Programmable Gate Arrays. Historically, distributors like Sensible Micro Corporation and DigiKey have stocked the EP4CE6F17C8N, but stock levels and pricing fluctuate. Therefore, visiting findchips.com will provide you with the most current information regarding which distributors have this part in stock and at what price.