Overview of TPS3106K33DBVR by Texas Instruments
The TPS3106K33DBVR is a dual-channel voltage supervisor IC with an ultra-low supply current, designed for use in a variety of applications where power efficiency and monitoring are crucial. Manufactured by Texas Instruments, this component is housed in a SOT-23-6 package and operates over a wide temperature range from -40°C to 125°C. Offering a threshold voltage of 2.941V, it is designed to supervise two supply voltages simultaneously. The device supports supply voltages from a minimum of 900mV to a maximum of 3.6V and features an active-low, open-drain reset output.
Its key specifications include a fixed threshold voltage of 2.941V for accurate monitoring, the ability to operate with a very low supply current (max 0.027mA), and suitability for applications with nominal supply voltages around 3.3V. The part’s small physical dimensions (2.9mm x 1.6mm x 1.45mm max height) make it an excellent choice for space-constrained applications. Moreover, with a peak reflow temperature of 260°C, it aligns with standard PCB assembly processes. The TPS3106K33DBVR is RoHS compliant, ensuring its compatibility with environmentally friendly manufacturing and disposal practices.
Industry Applications for TPS3106K33DBVR
The Power Management Circuits like TPS3106K33DBVR have a broad scope of applications across various industries. The specific characteristics of TPS3106K33DBVR make it particularly suitable for scenarios requiring accurate voltage monitoring with minimal power consumption. These applications range from consumer electronics to industrial control systems, though it is important to note these potential industry applications are conceptual and require thorough analysis by engineering teams for compliance and suitability.
- Consumer Electronics: Devices such as smartwatches, portable media players, and digital cameras could potentially utilize the TPS3106K33DBVR for its power-efficient voltage monitoring capabilities, helping to extend battery life while ensuring device stability.
- Industrial Automation: In industrial environments, where reliable operation of machinery and control systems is paramount, the TPS3106K33DBVR could potentially offer critical monitoring of power supply rails, ensuring that all parts of the system operate within their specified voltage thresholds to prevent malfunctions.
- Telecommunications Equipment: Networking hardware, such as routers and switches, might use the TPS3106K33DBVR to monitor supply voltages, ensuring reliable operation and facilitating preventive maintenance protocols by triggering resets or alerts when voltages fall outside of acceptable ranges.
- Power Management Modules: For systems requiring multiple voltage rails, the dual-monitoring capability of the TPS3106K33DBVR could potentially be leveraged in designing more efficient and reliable power management modules, providing system designers with precise control and oversight of their power distribution architectures.
These potential applications underscore the versatility of the TPS3106K33DBVR, although each use case would necessitate careful consideration of the component’s specifications and how they align with the broader system requirements.
About Texas Instruments
Texas Instruments (TI) is a leading manufacturer with a long-standing history in the development of innovative semiconductor technologies, including a wide variety of Power Management Circuits. TI’s commitment to both the advancement of technology and sustainability makes it a preferred choice for engineers and designers across the globe. The company offers an expansive portfolio of power management ICs, encompassing solutions for voltage regulation, battery management, power supply control, and more, including parts like the TPS3106K33DBVR.
TI’s products are known for their reliability, precision, and innovation. By prioritizing components that enhance efficiency and reduce power consumption, Texas Instruments plays a crucial role in enabling technology that meets the demands of modern electronic designs. TI’s power management solutions, such as the TPS3106K33DBVR, find application in everything from consumer electronics to industrial systems, underscoring the company’s influence across a broad range of industries.
Where to Find TPS3106K33DBVR by Texas Instruments
For those looking to procure the TPS3106K33DBVR, findchips.com is an invaluable resource. By aggregating data from multiple distributors, FindChips provides current stock levels, pricing, and technical documentation in one convenient location. This service allows users to compare options and make informed decisions based on their procurement needs. Historically, TPS3106K33DBVR has been available from distributors such as Win Source Electronics, LCSC, DigiKey, and Mouser Electronics. However, inventory levels and availability can fluctuate, so it is recommended to visit FindChips for the most current information.
In addition to locating TPS3106K33DBVR, FindChips can assist users in finding alternate Power Management Circuits that might be offered by Texas Instruments or other manufacturers, ensuring that designers can explore all options available to them.