Overview of ADM3101EACPZ-REEL by Analog Devices Inc.
The ADM3101EACPZ-REEL is a ±15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver designed to operate in environments from -40 to 85°C. Manufactured by Analog Devices Inc., this RS-232 transceiver is encapsulated in a 3 x 3 mm, RoHS compliant, MO-220VEED-1, LFCSP-12 package with a pin count of 12. It’s noteworthy for its high ESD protection level, making it suitable for applications where electrostatic discharge could pose a risk to the integrity of the data communication process.
Among its specifications, this part stands out for its compliance with the EIA-232, TIA-232, and V.28 interface standards. It boasts a supply voltage range of 3 V to 5.5 V, with a nominal operating voltage of 3.3 V, and a maximum supply current of 7 mA. The device is designed with CMOS technology and adheres to a strict industrial temperature grade, allowing it to perform reliably in a wide range of industrial conditions. Additionally, the ADM3101EACPZ-REEL offers a minimal-output swing of 10 V, reinforcing its capability to maintain signal integrity over longer distances or in electrically noisy environments.
Industry Applications for ADM3101EACPZ-REEL
The ADM3101EACPZ-REEL’s robust design and high ESD protection make it a versatile component across various industries. Here are some potential use cases, keeping in mind that these suggestions are conceptual and require thorough analysis by engineering and design teams:
- Industrial Automation: This part might be used in communication between PLCs and computer interfaces, where its ESD protection ensures data integrity in electrically noisy industrial environments.
- Computing and Data Storage: Due to its reliable operation across a wide temperature range and compatibility with standard interface protocols, the ADM3101EACPZ-REEL could potentially be a choice for server communication interfaces and data storage units requiring RS-232 interfaces for maintenance or configuration settings.
- Education and Research: In academic and research laboratories, this device might find applications in experimental setups requiring data logger communications, where signal integrity and protection from static discharge are crucial.
- Renewable Energy: The device might be integrated into monitoring equipment for solar panels or wind turbines, where its industrial temperature grade and ESD protection are beneficial for outdoor conditions.
It is crucial to emphasize that these industry use cases are illustrative and necessitate precise engineering assessments to ensure compliance with industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. (ADI) is a well-established leader in the fabrication of electronic components, notably in the Line Driver or Receivers and broader Drivers And Interfaces sectors. The company holds a reputation for developing parts that prioritize reliability, precision, and performance. The ADM3101EACPZ-REEL is a prime example of ADI’s commitment to high-quality components designed for demanding applications. Analog Devices Inc. produces a variety of similar parts, catering to a broad spectrum of data communication and interface needs, thereby affirming the manufacturer’s role as a critical player in the global electronics component market.
Where to Find ADM3101EACPZ-REEL by Analog Devices Inc
For engineers and procurement professionals looking to source the ADM3101EACPZ-REEL, our platform, findchips.com, provides comprehensive data on current stock levels and pricing from various distributors. Although the part has been historically available at distributors such as Win Source Electronics, LCSC, DigiKey, and Mouser Electronics, availability can fluctuate. Therefore, to secure the most up-to-date information, visiting findchips.com is advisable. Additionally, for alternative parts and a broader selection within the Line Driver or Receivers category that might be offered by Analog Devices Inc or other manufacturers, findchips.com serves as a valuable resource for comparison and selection.