Overview of TPWR7904PB,L1XHQ by Toshiba America Electronic Components
The TPWR7904PB,L1XHQ by Toshiba America Electronic Components is an advanced Power Field-Effect Transistor that boasts a combination of high drain current of 150A, low drain-source on-resistance of 0.0013 ohms, and a breakdown voltage of 40V. This N-Channel MOSFET is designed using silicon-based metal-oxide semiconductor technology, encapsulated in a DSOP-8 package. Toshiba’s design integrates a built-in diode and utilizes enhancement mode FET technology, offering efficient switching capabilities with a maximum power dissipation of 170W. Its pulsed drain current can reach up to 450A, indicating this device’s capability to handle high transient currents, making it exceptionally suitable for high-power applications.
This transistor is certified with AEC-Q101 standards, ensuring its reliability for automotive applications. It operates within a temperature range up to 175°C, accommodating various operating conditions. The FET’s package is designed for surface mount technology, making it ideal for modern, high-density PCB designs. With features like a square shape, small outline package, and dual-terminal position with flat terminal form, the TPWR7904PB,L1XHQ ensures a compact and efficient design footprint, addressing an essential consideration for electronic hardware developers.
Industry Applications for TPWR7904PB,L1XHQ
The versatile specifications and design of the TPWR7904PB,L1XHQ make it suitable for use across a broad array of industry applications. While specific suitability always requires analysis and verification by engineering and design teams, here are some potential applications illustrated conceptually:
-
In Automotive, the TPWR7904PB,L1XHQ might be integrated into electronic control units (ECUs), electric power steering systems, or as part of the drivetrain in electric vehicles. Its compliance with AEC-Q101 standards underlines its reliability and durability under the harsh conditions typical in automotive environments. The high current capability can manage the loads in power conversion and distribution applications within vehicles.
-
Renewable Energy systems such as solar inverters, wind turbine controllers, and energy storage systems could potentially leverage the high-efficiency switching capabilities of this transistor. In solar inverters, for example, the high switching frequency might optimize the conversion efficiency from DC to AC power, reflecting the device’s good fit for power-intensive, efficient energy conversion applications.
-
In the Transportation and Logistics sector, the MOSFET could be used in electric-powered logistics vehicles, charging infrastructure for electric vehicles, and in power management systems for advanced logistics automation solutions. The robust build and the ability to handle high pulsed currents would be particularly advantageous for systems requiring high power density with reliable performance.
-
The Energy and Power Systems industry could incorporate this component in UPS (Uninterruptible Power Supplies), smart grid solutions, and high-performance power supply units, amongst others. The device’s low on-resistance ensures efficient power transmission, essential for minimizing losses in power back-up and distribution systems.
Note: These potential industry applications are conceptual and require engineering verification for specific uses, ensuring they meet industry standards and application requirements.
About Toshiba America Electronic Components
Toshiba America Electronic Components (TAEC) is a forefront provider of advanced semiconductor solutions including Transistors and a wide range of Power Field-Effect Transistors. The TPWR7904PB,L1XHQ is one amongst many in Toshiba’s extensive portfolio, which showcases its commitment to innovation and quality in the semiconductor industry. Toshiba is well-known for its contributions across various sectors with semiconductor products that meet the rigorous demands of power management, signal processing, and energy efficiency in industrial, consumer, and automotive applications. Within the particular realm of Power Field-Effect Transistors, Toshiba continuously advances its technologies, offering devices that feature leading-edge performance in terms of power efficiency, reliability, and overall product longevity. TEAC’s products like the TPWR7904PB,L1XHQ underline their expertise in delivering components that are essential for modern electronic applications across a diverse set of industries.
Where to Find TPWR7904PB,L1XHQ by Toshiba America Electronic Components
For those interested in purchasing the TPWR7904PB,L1XHQ or exploring other Power Field-Effect Transistors, findchips.com is an invaluable resource. The website offers a comprehensive platform for comparing prices and checking stock levels from a variety of distributors. Historically, this part has been available from reputable distributors such as Avnet Americas, Mouser Electronics, and DigiKey. It’s advisable to visit findchips.com to get the latest information on available stock and competitive pricing for the TPWR7904PB,L1XHQ as well as similar parts offered by Toshiba America Electronic Components or other manufacturers.