Overview of 2N7002,215 by Nexperia
The 2N7002,215 is a Small Signal Field-Effect Transistor (FET) manufactured by Nexperia, specializing in N-channel enhancement mode MOSFET technology. This part is encapsulated in a SOT23 (TO-236) package, featuring a 3-pin count which supports a compact and efficient design for a wide range of applications. Notably, this FET is characterized by its low drain-source on resistance (Max 5 Ω), with a breakdown voltage minimum of 60 V, and a maximum drain current of 0.3 A. This combination of parameters facilitates effective switching performance while minimizing power losses, making it an ideal choice for high-efficiency applications.
Manufactured since April 1, 1995, the 2N7002,215 has stood the test of time in the semiconductor industry, maintaining its status as an active part due to its reliability and performance. Its compliance with RoHS, REACH, and a moisture sensitivity level of 1 underscores its suitability for various demanding environments. Additionally, its operating temperature ranges from -65 °C to 150 °C, accommodating a broad spectrum of conditions. The product’s surface mount design and compatibility with peak reflow temperatures up to 260 °C for 30 seconds enable it to meet contemporary assembly requirements.
Industry Applications for 2N7002,215
The diverse specifications of the 2N7002,215 make it potentially suitable for several industries. Highlighting its versatility, applications could range from energy and power systems to advanced automotive technologies. Notable industries and applications may include:
- Energy and Power Systems: This part could be used in the management and switching mechanisms of solar power inverters or uninterruptible power supplies (UPS), where efficiency and reliability are crucial.
- Transportation and Logistics: The transistor’s durability and performance at varying temperatures make it a candidate for electronic control units (ECUs) in vehicles, or tracking devices where power efficiency improves battery life.
- Renewable Energy Systems: In wind turbines or other renewable energy sources, the 2N7002,215’s efficiency and switching capabilities may enhance power regulation and distribution.
- Automotive: Particularly in electric vehicles (EVs) and hybrid systems, components like the 2N7002,215 enhance the performance of battery management systems, contributing to the overall efficiency and safety of the vehicle.
About Nexperia
Nexperia is a global leader in the manufacturing of Discrete, Logic, and MOSFET components, specializing in producing consistently reliable semiconductors. Their emphasis on efficiency and miniaturization makes their products, including the 2N7002,215, integral to innovations within the electronics sector. Nexperia has built a reputation around their robust Small Signal Field-Effect Transistors, and other types of Transistors. By focusing on high-volume production of essential semiconductors, they meet the industry’s stringent standards, which the 2N7002,215 exemplifies with its combination of performance and reliability.
Where to Find 2N7002,215 by Nexperia
For those looking to procure the 2N7002,215 component, findchips.com offers a comprehensive platform to compare current stock levels and pricing from various distributors. By visiting Small Signal Field-Effect Transistors on FindChips, buyers can also explore alternative parts that might be offered by Nexperia or other manufacturers. Historically, this part has been available through Distributors like Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, to get the most up-to-date availability and pricing, accessing FindChips directly is recommended.