Overview of CRA2512-FZ-R020ELF by Bourns Inc.
The CRA2512-FZ-R020ELF is a fixed resistor with features tailored for high precision and stability in electrical circuits. Manufactured by Bourns Inc., this resistor is part of the CRA series, characterized by its metal alloy construction which contributes to its 3W power rating and low resistance value of 0.02 Ohms. A notable aspect of this component is its resistance tolerance of ±1%, along with a temperature coefficient of 75 ppm/°C, which ensures reliable performance across a wide temperature range. Its surface mount design, conforming to the 2512 [6432 Metric] case style, allows for efficient assembly on printed circuit boards (PCBs), making it suitable for a variety of applications requiring precise current measurement and sense resistors.
As a RoHS-compliant and Pb-free product, the CRA2512-FZ-R020ELF adheres to environmental regulations, promoting the use of safer materials in electronic devices. Its technical specifications include an operating temperature range from -55 °C to 170 °C, ensuring functionality in extreme conditions. The component’s package is designed for surface mount technology (SMT), facilitating easier manufacturing and integration into various electronic systems. This, along with its construction and temperature stability (indicated by its AEC-Q200 reference standard), positions the CRA2512-FZ-R020ELF as an ideal choice for high-reliability applications across several industries.
Industry Applications for CRA2512-FZ-R020ELF
The applications of the CRA2512-FZ-R020ELF span across various industries, thanks to its precise specifications and robust design. However, it’s important to note that while the following use cases highlight potential applications, detailed analysis and verification by engineering and design teams are necessary to ensure compliance with industry standards and specific application requirements. Here are a few illustrative examples:
- Internet of Things (IoT) and Smart Devices: The precision and stability of CRA2512-FZ-R020ELF potentially make it suitable for IoT devices, where accurate sensing of electrical parameters is crucial. Its compact footprint and surface mounting capability could be advantageous for space-constrained smart devices.
- Industrial Automation: Automation systems require components that can withstand harsh environments and still provide accurate readings. The operating temperature range and reliability of the CRA2512-FZ-R020ELF might suit it for use in control systems and sensors within automation technology.
- Renewable Energy Systems: In renewable energy applications, such as solar inverters or wind turbines, the capability to handle high power and provide precise current measurements could make the CRA2512-FZ-R020ELF a potential candidate for power management and monitoring tasks.
- Telecommunications: Telecommunication systems often require components that offer high reliability and precision. The electrical stability of the CRA2512-FZ-R020ELF, even under varying environmental conditions, potentially makes it suitable for use in network hardware and communication devices.
It’s crucial for designers to remember that these potential industry applications are conceptual and necessitate thorough evaluation to determine their viability in specific products and systems.
About Bourns Inc.
Bourns Inc. is a globally recognized manufacturer of electronic components, specializing in the production of resistors, including Metal Alloy Resistors, potentiometers, and circuit protection products. The company is known for its innovative solutions and commitment to quality, making Bourns a preferred choice for engineers and designers worldwide. With the CRA2512-FZ-R020ELF as part of their extensive portfolio, Bourns demonstrates its expertise in developing resistors that meet the demanding requirements of modern electronic applications. Bourns Inc. offers a wide range of resistive components, catering to a variety of applications across multiple industries. Their expertise in creating durable, high-performance products, such as those within the metal alloy resistor category, showcases their commitment to supporting the advancement and reliability of electronic systems.
Where to Find CRA2512-FZ-R020ELF by Bourns Inc
To procure the CRA2512-FZ-R020ELF, visiting findchips.com is recommended for the most comprehensive and current stock levels and pricing information. Potential purchasers can compare prices and availability from several distributors. Historically, distributors such as New Advantage Corporation, Master Electronics, LCSC, and Avnet Abacus have offered this component, but inventory can fluctuate. In addition to CRA2512-FZ-R020ELF, Findchips.com allows users to explore alternatives within the Metal Alloy Resistors subcategory, potentially uncovering other products by Bourns Inc. or similar manufacturers that meet their specific needs.