Overview of MMBT2907ALT1G by onsemi
The MMBT2907ALT1G is a small signal bipolar transistor from onsemi, a leading manufacturer in the semiconductor industry. This component is designed for switching applications and is encapsulated in a SOT-23 (TO-236) 3 lead package. The transistor is capable of handling collector currents up to 0.6 A and has a maximum collector-emitter voltage of 60 V, making it suitable for a wide range of applications. It features a minimum DC current gain (hFE) of 100 and a high transition frequency of 200 MHz which facilitates efficient operation at higher frequencies.
The part is notable for its compliance with environmental regulations; it is halogen-free, RoHS compliant, and adheres to the REACH compliance code. Its moisture sensitivity level is rated at 1, indicating a high tolerance to moisture, which is essential for reliability in various operating environments. The MMBT2907ALT1G operates within a wide temperature range of -55 °C to 150 °C, making it suitable for applications in demanding conditions. Furthermore, the current factory lead time is approximately 73 weeks as of the current writing, which may influence procurement strategies.
Industry Applications for MMBT2907ALT1G
The versatility of the MMBT2907ALT1G allows it to serve in numerous electronic circuits across a variety of industries. Its key features such as high transition frequency, robust temperature performance, and switching capability make it an excellent choice for:
- Consumer Electronics: This transistor may be suitable for power management and signal processing tasks within smart devices, portable electronics, and other consumer gadgets.
- Audio and Video Systems: Its fast switching capability could potentially enhance the performance of audio amplifiers, video processors, and other AV equipment by facilitating better signal modulation and processing speed.
- Automotive Electronics: The MMBT2907ALT1G’s broad operating temperature range and reliability under varying moisture levels may make it suitable for use in automotive environmental conditions, including sensor circuits and control systems.
- Industrial Control Systems: Its capacity for managing moderate power levels and fast switching speeds can be advantageous in automation and control applications, such as PLCs, motor controllers, or other types of industrial machinery.
- Telecommunication: With its high transition frequency, the transistor may find applications in signal amplification and switching within telecommunication infrastructures, including base stations, repeaters, and routers.
About onsemi
onsemi is a renowned manufacturer specialized in innovating energy-efficient electronics and semiconductor solutions. When it comes to small signal bipolar transistors and transistors in general, onsemi is recognized for producing components that offer a balance of performance, reliability, and cost-effectiveness. The MMBT2907ALT1G is a testament to onsemi’s commitment to delivering high-quality products that meet the stringent needs of modern electronic designs. With a portfolio that includes a broad array of transistors catering to diverse market needs, onsemi continues to be a trusted partner for engineers and designers looking for components that push the boundaries of technology.
Where to Find MMBT2907ALT1G by onsemi
To purchase the MMBT2907ALT1G or to find alternate Small Signal Bipolar Transistors, findchips.com is an excellent resource. The platform allows users to compare prices, check current stock levels, and find detailed information about electronic components from various manufacturers, including onsemi. Historically, this part has been available through distributors such as Newark, DigiKey, Arrow Electronics, and Mouser Electronics. However, for the most up-to-date availability and pricing information, prospective buyers should use findchips.com.