Overview of 5747844-6 by TE Connectivity
Manufactured by TE Connectivity, part number 5747844-6 is a 09 MSFL RCPT RA 318 (SL,FM,BL) D Sub connector, fitting into the category of D Type Connectors. Specifically, it’s a standard D Sub connector with a receptacle gender and belongs to the Amplimite HD-20 Series. With 9 contacts and a DE shell size, the contact termination type is via soldering. This part is RoHS compliant, signaling adherence to strict environmental standards for hazardous materials.
The RoHS and Pb-Free codes indicate that the 5747844-6 has passed stringent regulations around the use of harmful substances in electrical and electronic equipment. The part’s life cycle is currently active; TE Connectivity has committed to producing and supporting this part without any notice of discontinuation. It has a factory lead time of 4 weeks, 2 days, as at the current writing, highlighting TE Connectivity’s commitment to its availability for procurement and planning processes.
Among its features, this connector supports a maximum operating temperature of 105°C and a minimum of -55°C. The contact gender is female with Tin (Sn) finish on the termination area and with an insulation resistance of 1000 MΩ, a significant specification for applications requiring reliable insulation performance. Its right-angle mounting style makes it suitable for a variety of board layouts, supporting a compact and efficient design.
Industry Applications for 5747844-6
The 5747844-6 D Sub connector finds potential utility across a broad spectrum of industries, given its robust performance characteristics and compliance with environmental and operational standards. These possible use cases are conceptual and illustrative, necessitating a thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.
- In Internet of Things (IoT) devices, which can significantly benefit from this part’s small footprint and reliable connectivity for data transmission in smart devices.
- Within Environmental Monitoring systems, the connector might be utilized for connecting sensors and monitoring equipment that require durable and reliable connections in variable conditions.
- In the realm of Smart Cities, it might find applications in infrastructure monitoring and control systems that demand high-reliability connectors for continuous operation.
- Telecommunications gear, particularly in equipment that handles signal transmission, can potentially use this type of connector for its operational reliability and robustness.
It’s vital to note that these industry applications are suggestive and must be validated for specific applications, ensuring compliance with necessary standards and requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its wide range of products including connectors, sensors, and related components. In the arena of D Type Connectors, TE offers a spectrum of products, exemplified by parts like 5747844-6. Their commitment to innovation, supported by extensive R&D, ensures their products set benchmarks in quality and performance. TE Connectivity’s connectors are designed to meet the rigorous demands of a variety of applications across automotive, industrial, IT, telecom, consumer electronics, and healthcare sectors.
Where to Find 5747844-6 by TE Connectivity
To source the 5747844-6 connector, one should visit findchips.com for current stock levels and pricing information. There, potential buyers can also explore a wide selection of D Type Connectors to find alternate parts offered by TE Connectivity or other manufacturers. In the past, distributors such as New Advantage Corporation, Master Electronics, Component Electronics, Inc., and Chip1Stop, among others, have stocked this part. However, availability can vary, and it’s crucial to check Findchips for the most current information.