CC0603KRX5R6BB106 by YAGEO Corporation

Overview of CC0603KRX5R6BB106 by YAGEO Corporation

The CC0603KRX5R6BB106 is a surface mount, multilayer ceramic capacitor (MLCC) designed and manufactured by YAGEO Corporation. It features a capacitance of 10 µF and a rated DC voltage of 10V. With a tolerance of ±10%, the component operates across a broad temperature range of -55ºC to +85ºC, making it versatile for use in various conditions. It adheres to the X5R temperature coefficient, indicating a relatively stable capacitance across its specified temperature range, with a variance of 15% ppm/°C. The capacitor is enclosed in a 0603 package (1.6 mm x 0.8 mm x 0.8 mm), a compact size that facilitates high-density mounting on circuit boards.

The component is RoHS compliant, ensuring it meets current EU regulations by avoiding specific hazardous materials in its construction. It’s also recognized for its Pbfree and Reach Compliance, affirming its minimal environmental impact and safety in use. As an active component in the electronics supply chain, it carries a factory lead time of 24 weeks as of the current writing, which may be important for procurement and production planning. This part falls under the ECCN code “EAR99” and the HTS code “8532.24.00.20”, both relevant for import and export compliance. The component’s terminals feature a matte tin over nickel finish, providing good solderability and resistance against oxidation.

Industry Applications for CC0603KRX5R6BB106

The CC0603KRX5R6BB106 offers an array of possible applications across several industries. It’s crucial to note that while these applications are potential fits for the capacitor, precise suitability would depend on a thorough evaluation by engineering and design teams to ensure compliance with specific industry standards and application requirements.

  • Potentially, in Energy and Power Systems, this capacitor could stabilize voltage and filter noise in power supplies or solar inverters, leveraging its high capacitance and stability across a range of temperatures to ensure consistent performance.
  • In Transportation and Logistics, devices that require durable electronics, such as GPS units or fleet management systems, could benefit from this MLCC’s compact size and reliability, especially in outdoor or variable temperature environments.
  • Within Renewable Energy applications, such as wind turbines, this component might serve in power conversion systems, where its tolerance for temperature variations and compact footprint can aid in optimizing space and efficiency in tightly packed electronic assemblies.

These potential industry applications are illustrative and must be validated for specific use cases.

About YAGEO Corporation

YAGEO Corporation is a global leader in the production and supply of passive components, with CC0603KRX5R6BB106 being one of their key offerings. YAGEO specializes in a wide range of capacitors, including Ceramic Capacitors, providing solutions for a vast assortment of electronic applications. The company’s commitment to quality, innovation, and environmental sustainability makes it a trusted partner for engineers and procurement specialists worldwide. YAGEO’s comprehensive product portfolio not only includes MLCCs but also extends to resistors and inductors, aiming to serve as a one-stop-shop for electronic components. Their expertise in developing components that meet rigorous industry standards is evident in their extensive product offerings, suitable for a variety of markets and applications.

Where to Find CC0603KRX5R6BB106 by YAGEO Corporation

For those looking to procure the CC0603KRX5R6BB106, it is advised to begin your search on findchips.com. This platform allows you to compare stocks and pricing from multiple distributors in real-time. Historically, distributors such as New Advantage Corporation, Chip1Stop, Avnet Abacus, and Rutronik have carried this component, though availability can fluctuate. To ensure you’re getting the most current stock levels and pricing, alongside potential alternatives, use the link to explore Ceramic Capacitors on findchips.com. This resource serves not only to locate CC0603KRX5R6BB106 but also to discover other capacitors offered by YAGEO Corporation or similar manufacturers that might suit your specific application needs.

Compare pricing for CC0603KRX5R6BB106 and other Ceramic Capacitors / Capacitors at findchips.com