BSS306NH6327XTSA1 by Infineon Technologies AG

Overview of BSS306NH6327XTSA1 by Infineon Technologies AG

The BSS306NH6327XTSA1 is a small signal field-effect transistor (FET) designed for power-switching applications. This N-channel MOSFET is characterized by a drain current (ID) of 2.3A and a drain-source breakdown voltage of 30V. Manufactured by Infineon Technologies AG, the component is packaged in a low-resistance, green, plastic SOT-23-3 package, ensuring both environmental friendliness and durability. Its attributes include a drain-source on resistance of 0.057 Ω, making it highly efficient for various electronic applications. Notably, it is designed with a built-in diode for enhanced performance and avalanche rated for high reliability. Furthermore, the MOSFET operates in enhancement mode, suitable for various switching applications. The part is lead (Pb) free, compliant with RoHS, and has a moisture sensitivity level of 1, showcasing its readiness for wide-ranging environmental conditions and adherence to stringent regulatory standards. The combination of these features makes BSS306NH6327XTSA1 a versatile choice for engineers and designers.

Industry Applications for BSS306NH6327XTSA1

The versatile characteristics of the BSS306NH6327XTSA1 allow it to be a suitable component across a wide range of industry applications. While the potential industry applications listed for this part include consumer electronics, energy and power systems, transportation and logistics, and renewable energy, it’s important to note that these applications are conceptual and require thorough analysis by engineering teams. Here are a few possible use case scenarios:

  • Power Management Solutions: Due to its efficient power handling and low on-resistance, the BSS306NH6327XTSA1 could potentially be integrated into power management circuits in portable and stationary consumer electronic devices, enhancing battery life and reducing heat dissipation.
  • Switching Power Supplies: The component might find usage in switching power supplies for energy and power systems, offering reliable switching with minimal loss, which is crucial for energy efficiency and sustainability in power distribution networks.
  • Solar Inverters: In the renewable energy sector, the efficiency and reliability attributes, such as being avalanche rated, make the BSS306NH6327XTSA1 a possible candidate for solar inverter applications, converting DC output into AC power with minimal energy loss.
  • Electronic Controls in Transportation: The MOSFET could potentially be utilized in the control electronics of electric and hybrid vehicles within the transportation industry, contributing to the efficiency of motor controls and battery management systems.

It is critical to note that these potential industry applications are only illustrative and must undergo rigorous validation to ensure compliance with industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a global leader in the semiconductor industry, noted particularly for its innovative contributions to the field of transistors, including small signal field-effect transistors (FETs) and other silicon-based semiconductor devices. Their portfolio ranges from microcontrollers, automotive and power management ICs to Small Signal Field-Effect Transistors and power semiconductors. Products like BSS306NH6327XTSA1 highlight Infineon’s commitment to developing components that enhance energy efficiency, mobility, and security. Infineon’s semiconductors play crucial roles in various applications, facilitating the development of smart, safe, and environmentally friendly technologies in a wide range of industries.

Where to Find BSS306NH6327XTSA1 by Infineon Technologies AG

For those interested in purchasing the BSS306NH6327XTSA1 or exploring alternative Small Signal Field-Effect Transistors, it is recommended to use findchips.com. This platform provides up-to-date information regarding stock levels, pricing, and available distributors. Historically, the BSS306NH6327XTSA1 has been available from various distributors, including New Advantage Corporation, Chip1Stop, TME, Avnet Americas, and Mouser Electronics, among others. However, to ensure the most current availability and best pricing, potential buyers should refer directly to findchips.com. This site provides a comprehensive and reliable palette of options for both procurement professionals and engineers seeking high-quality electronic components.

Compare pricing for BSS306NH6327XTSA1 and other Small Signal Field-Effect Transistors / Transistors at findchips.com