Overview of LQH3NPN100MMEL by Murata Manufacturing Co Ltd.
The LQH3NPN100MMEL is a high-quality fixed inductor developed by Murata Manufacturing Co Ltd, renowned for its precision and reliability in the electronics components industry. This component features a nominal inductance of 10 µH, a maximum rated current of 1.28 A, and a DC resistance of 0.228 Ω. Its design is optimized for power inductor applications, making it a general-purpose inductor suitable for a wide range of electrical circuits.
Constructed with a ferrite core material and packaged in a surface-mount technology (SMT) format, the LQH3NPN100MMEL is characterized by its compact rectangular chip size (3mm x 3mm) and a low profile of 1.4mm height, which makes it an ideal choice for space-constrained applications. Additionally, it is designed to operate within a broad temperature range from -40°C to +125°C. Shielding is also included to minimize magnetic interference, ensuring stable performance across various operating conditions.
Another noteworthy attribute is its compliance with RoHS, REACH, and it falls under the EAR99 category of the ECCN code, signifying that it meets significant global environmental and export standards. Despite its high demand, the part has a factory lead time of 79 weeks and 2 days as of the current writing, indicating the need for advanced planning in procurement strategies.
Industry Applications for LQH3NPN100MMEL
The LQH3NPN100MMEL is versatile and finds usage across a range of industries due to its robust performance and compact size. Some key applications include:
- Environmental Monitoring: Its reliability and broad operating temperature range make it well-suited for environmental monitoring devices, which need to perform under diverse and often harsh conditions.
- Industrial Automation: In industrial automation, components must withstand rigorous operation requirements. This inductor could be an integral part in power supply circuits, contributing to the efficient control and operation of machinery.
- Consumer Electronics: The compactness and efficiency of the LQH3NPN100MMEL make it ideal for use in portable devices where space is at a premium and power efficiency is crucial, such as smartphones, tablets, and laptops.
- Automotive Systems: Given its high temperature tolerance and reliability, this inductor may find use in automotive electronics such as infotainment systems, navigation, and other crucial vehicle control circuits.
Its features such as low DC resistance and high current handling capability further emphasize its suitability for these applications, where performance cannot be compromised.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s expertise in Fixed Inductors, and general-purpose inductors, exemplified by products like the LQH3NPN100MMEL, sets the standard in the electronics industry for quality and innovation. Murata’s product line is extensive, covering a wide range of needs across various sectors with parts designed to provide reliable performance under stringent conditions.
Where to Find LQH3NPN100MMEL by Murata Manufacturing Co Ltd
To procure the LQH3NPN100MMEL, it’s recommended to visit findchips.com where you can research its availability. Findchips.com is an invaluable resource for locating electronic components and obtaining current stock levels from various distributors. Specifically, for Fixed Inductors, you might also explore alternatives provided by Murata Manufacturing Co Ltd or other manufacturers. Historically, this part has been available from distributors like Newark, DigiKey, Avnet Americas, and TTI. However, to get the most current availability and best pricing, relying on findchips.com is a prudent strategy.