ICS-43434 by InvenSense Inc

Overview of ICS-43434 by InvenSense Inc.

The ICS-43434 is a micro-electromechanical system (MEMS) microphone, designed to capture sound with high fidelity and precision. Manufactured by InvenSense Inc., a subsidiary of TDK Corporation, this MEMS microphone operates over a wide temperature range from -40 to 85 degrees Celsius, making it suitable for diverse environmental conditions. It features a multi-mode omnidirectional pickup pattern and has a sensitivity of -26dB. With specifications that support robust audio performance, the ICS-43434 is geared towards applications requiring reliable sound capture across varying conditions. Within the broader category of consumer circuits, this part falls under the subcategory of Other Consumer ICs, showcasing its versatility in a range of consumer-oriented applications.

Among its notable “Part Data Attributes” found on findchips.com, the ICS-43434 is described as PB-free, indicating compliance with lead-free manufacturing standards. The part’s life cycle has been marked as “Transferred,” suggesting a shift in its production or distribution status within InvenSense’s offerings. Although the REACH compliance code is listed as unknown, the component adheres to the HTS Code 8542.39.00.01. Additionally, it comes with a factory lead time of 16 weeks as of the current writing, a detail that procurement professionals should consider during the planning phase.

Industry Applications for ICS-43434

Given its operational characteristics, the ICS-43434 might serve a wide array of industry applications. The following are conceptual use cases within various sectors, illustrating the potential versatility of the microphone. It is imperative for engineering and design teams to conduct thorough analysis and verification to ensure the part meets specific application requirements and adheres to industry standards.

  • **Education and Research**: The microphone could be integrated into educational tools, such as language learning devices or scientific research equipment that requires audio capture for analysis. Its high fidelity sound capture makes it potentially useful in settings where clear, precise recording is critical.
  • **Internet of Things (IoT)**: In the IoT space, the ICS-43434 might find applications in smart home devices like voice-activated assistants or security systems where omnidirectional sound pickup enhances user interaction and system responsiveness.
  • **Computing and Data Storage**: Due to its wide temperature operational range, the microphone could potentially be used in computer peripherals, such as high-performance gaming headsets or conference microphones that require clear audio transmission even in thermally dynamic environments.
  • **Telecommunications**: The microphone’s sensitivity and fidelity might make it suitable for enhancing the audio quality in telecommunication devices, including mobile phones, headsets, and VoIP equipment, where clear communication is paramount.
  • **Consumer Electronics**: Beyond these applications, its role in consumer electronics, such as tablets, laptops, and wearable devices, where compact size and reliable performance under varying conditions are desired, illustrates its broad utility.

Please note, these potential industry applications are purely illustrative and demand comprehensive evaluation by professionals to confirm suitability and compliance with specific standards.

About InvenSense Inc.

InvenSense Inc., known for its pioneering role in motion tracking devices, has progressively expanded its portfolio to include a variety of sensors and microphones catering to a wide consumer electronics market. Within the realm of consumer circuits, particularly in the sector of Other Consumer ICs, InvenSense has carved out a niche through its MEMS-based products. Besides the ICS-43434, InvenSense manufactures a range of similar MEMS microphones and sensors demonstrating the company’s commitment to innovation and quality. Their offerings are tailored for consumer applications that require high precision, durability, and advanced features, from smartphones to smart home devices.

Where to Find ICS-43434 by InvenSense Inc.

To procure the ICS-43434 MEMS microphone, interested parties are advised to utilize the resources available on findchips.com. The platform provides up-to-date information on stock levels, pricing, and distributor options. Historically, distributors that have carried the ICS-43434 include Symmetry Electronics, LCSC, Avnet (covering regions such as Asia, Americas, and Abacus), RS, DigiKey, and Farnell. However, stock availability and pricing are subject to change, thus it is recommended to visit findchips.com for the most current procurement information. Furthermore, for those looking into alternatives or similar parts offered by InvenSense Inc. or other manufacturers, exploring the Other Consumer ICs category could provide additional options to consider.

Compare pricing for ICS-43434 and other Other Consumer ICs / Consumer Circuits at findchips.com