MMBT3904 by Rectron Semiconductor

Overview of MMBT3904 by Rectron Semiconductor

The MMBT3904 is a small signal bipolar transistor characterized by its NPN polarity, 0.2A collector current (I(C)), and 40V collector-emitter voltage (V(BR)CEO). Crafted from silicon, this component stands out for its reliability and efficiency in various electronic circuits. Encased in a plastic package compliant with RoHS standards, the MMBT3904 is designed for surface mounting with a pin count of 3. This part is particularly notable for its operational stability up to 150°C and a collector-emitter voltage maximum of 40V, making it suitable for a broad range of applications. Furthermore, it offers impressive electrical characteristics, such as a minimum DC current gain (hFE) of 30, a nominal transition frequency (fT) of 300 MHz, along with maximum turn-on and turn-off times of 70 ns and 250 ns, respectively.

This small signal bipolar transistor falls under the Small Signal Bipolar Transistors subcategory, highlighting its utility in handling lower power signals with precision. The MMBT3904’s specifications denote a component that is versatile, providing reliable performance for signal amplification and switching applications. Its compliance with Pb-free and RoHS standards further emphasizes its suitability for use in environmentally conscious products and applications.

Industry Applications for MMBT3904

The MMBT3904’s electrical characteristics and design make it potentially suitable for a diverse range of industry applications. Manufacturers and design teams should consider these industry applications as conceptual and contingent upon thorough analysis to ensure compliance with industry standards and application-specific requirements. Some possible use cases include:

  • Consumer Electronics: In devices such as portable audio players, digital cameras, and gaming consoles, where reliable signal amplification and switching are crucial for device functionality. Its small size and power efficiency could potentially benefit compact electronic gadgets.
  • Audio and Video Systems: For use in audio amplifiers, radio receivers, and television sets, where its transition frequency and DC current gain might provide clear signal amplification and fidelity. Its fast switching times could enhance the performance of video signal processing circuits.
  • General-purpose switching and amplification: Given its specifications, the MMBT3904 might find use in a wide array of general electronic circuits needing efficient signal processing capabilities, from hobbyist projects to professional-grade electronic equipment.
  • Industrial Control Systems: The transistor might be integrated into control circuits, sensors, and communication interfaces where small signals need to be amplified or switched precisely for accurate control and monitoring.

Note that these potential industry applications are only illustrative and require verification by engineering and design teams for adherence to specific standards and requirements.

About Rectron Semiconductor

Rectron Semiconductor is recognized for its strong portfolio in the field of semiconductors, with a particular emphasis on transistors, including MMBT3904. The company specializes in manufacturing reliable and efficient semiconductors using advanced semiconductor technology. Rectron’s products cater to a wide range of applications thanks to their robust design and high-performance characteristics. Within the sphere of Small Signal Bipolar Transistors and transistors in general, Rectron Semiconductor stands out for its commitment to quality, innovation, and environmental sustainability as evidenced by its adherence to RoHS and Pb-free manufacturing standards.

Where to Find MMBT3904 by Rectron Semiconductor

For those interested in obtaining the MMBT3904 for their applications, our site findchips.com provides an efficient resource for checking current stock levels and pricing from various distributors. By searching for MMBT3904 on findchips.com, users can also explore Small Signal Bipolar Transistors that might be offered by Rectron Semiconductor or other manufacturers, ensuring a comprehensive overview of available options.

In the past, distributors such as Master Electronics and Onlinecomponents.com have carried the MMBT3904, but availability can fluctuate. Therefore, it’s recommended to use findchips.com for the most current stock and pricing information from an array of distributors.

Compare pricing for MMBT3904 and other Small Signal Bipolar Transistors / Transistors at findchips.com