Overview of CRCW0805100KFKEA by Vishay Intertechnologies
The CRCW0805100KFKEA is a fixed resistor, characterized by its metal glaze/thick film technology. This surface mount resistor, packaged in an 0805 [2012 metric] chip format, has a resistance value of 100 kOhm and a tolerance of ±1%. The part is designed to handle a power rating of 0.125 W (125 mW) and operates within a voltage range up to 150 V. One of its significant features is its temperature coefficient, which is specified at 100 ppm/°C, meaning its resistance value varies by 100 parts per million per degree Celsius of temperature change. This feature is crucial for applications requiring high precision across a broad range of temperatures.
Additionally, the CRCW0805100KFKEA is compliant with AEC-Q200 standards, signifying its suitability for automotive applications due to its reliability under harsh conditions. Its operational temperature range spans from -55 °C to +155 °C, ensuring functionality across various environmental conditions. Halogen-free and RoHS compliance further underscore Vishay’s commitment to environmental sustainability and safety in electronic component manufacturing. Its package dimensions are tailored for compactness, with a length of 2 mm, width of 1.25 mm, and height of 0.45 mm, making it adaptable to space-constrained applications.
Industry Applications for CRCW0805100KFKEA
The versatility and reliability of the CRCW0805100KFKEA make it a suitable choice for a wide array of applications. However, it’s important to note the potential industry applications listed below are conceptual and need to be validated by engineering and design teams for adherence to industry standards and specific application requirements.
- Potentially, in the Internet of Things (IoT) space, this resistor could be utilized in devices requiring precise voltage control and stability over a range of operational conditions, such as smart home devices and wearable technology.
- In the realm of Environmental Monitoring, the accuracy and stability provided by the 100 ppm/°C temperature coefficient could be critical for sensors and monitoring systems that track changes in environmental conditions with high precision.
- Given the AEC-Q200 compliance, it might also find applications within the Automotive industry, particularly in electronic control units (ECUs), powertrain systems, and safety mechanisms where reliable performance is critical under varying temperatures and conditions.
- For Smart Cities infrastructure, where durability and long-term reliability are prerequisites, this resistor could theoretically be integrated into traffic management systems, public transportation monitoring, and energy distribution networks.
Please note that these applications are illustrative and require thorough examination to ensure compliance with specific application demands and industry standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a pivotal figure in the manufacturing of discrete semiconductors and passive electronic components. Their product range, especially in Metal Glaze/Thick Film Resistors, reflects a commitment to innovation, quality, and reliability. Vishay’s CRCW series, which includes the CRCW0805100KFKEA, demonstrates these principles through features like AEC-Q200 compliance, precise tolerance levels, and a broad temperature operational range, tailoring them for environments demanding high reliability and performance consistency.
Vishay’s expertise in resistors extends beyond just the CRCW series, encompassing a variety of other resistor types suited for general purpose to highly specialized applications. Their continuous investment in research and development ensures that their products, including similar parts to the CRCW0805100KFKEA, remain at the forefront of technology, meeting the evolving needs of the electronics industry.
Where to Find CRCW0805100KFKEA by Vishay Intertechnologies
To source the CRCW0805100KFKEA resistor, potential buyers should consider utilizing resources like findchips.com. This platform can guide users on where to purchase this specific resistor, as well as similar Metal Glaze/Thick Film Resistors, offering alternatives that might be offered by Vishay Intertechnologies or other manufacturers.
In the past, notable distributors such as Sense Electronic Company Limited, LCSC, and Mouser Electronics have carried this part. Avnet, both Avnet Asia and Avnet Americas, and TME are also known to have distributed it. However, availability can fluctuate, so it’s highly recommended to consult findchips.com for current stock levels and pricing to ensure the most accurate and up-to-date information.